L115F2 Series Latching 50 A Relays

CIT Relay and Switch L115F2 series latching 50 A relays are UL/cUL certified with strong resistance to shock and vibration

Image of CIT L115F2 Series Latching 50 A RelaysCIT Relay and Switch L115F2 series rugged relays offer 50 A switching with a wide range of coil voltage options. With strong resistance to shock and vibration, the L115F2 series is UL/cUL certified. Coil voltage options range from 5 VDC to 48 VAC and coil power 0.9 W or 1.5 W with a low profile option.

Applications for the L115F2 series include, but are not limited to, compressors for HVAC systems, power tool or motor switching controllers, water heater controllers, lamp controls, motor drives, and power supply switching. The L115F2 is currently used in fax machines, commercial dryers, food processing packers, microwave ovens, uninterruptible power supply controllers, and more.

Features
  • Latching relays
  • F Class insulation standard
  • Lightweight and small size
  • Heavy contact load
  • Strong shock and vibration resistance
  • UL/cUL and TUV certified
Specifications
  • Contact arrangements are 1A or 1C with a maximum switching current of 50 A
  • Operating temperature: -55°C to +125°C
  • Contact resistance is less than 50 milliohms; tested electrical life is 50k cycles with mechanical life of 1M cycles
Applications
  • Solar energy
  • Security
  • Test equipment
  • Oil and gas applications
  • Telecommunications
  • Instrumentation
  • Automotive
  • HVAC
  • Motor controls
  • Food and beverage
  • Audio
  • Lighting controls
  • EV charging stations

L115F2 Series Latching 50 A Relays

ImageManufacturer Part NumberDescriptionContact FormAvailable QuantityPriceView Details
RELAY GEN PURPOSE SPST 50A 5VDCL115F21AH5VDCS1.5URELAY GEN PURPOSE SPST 50A 5VDCSPST-NO (1 Form A)105 - Immediate$5.28View Details
RELAY GEN PURPOSE SPDT 50A 5VDCL115F21CH5VDCS1.5URELAY GEN PURPOSE SPDT 50A 5VDCSPDT (1 Form C)103 - Immediate$5.61View Details
RELAY GEN PURPOSE SPST 50A 12VL115F21AH12VDCS1.5URELAY GEN PURPOSE SPST 50A 12VSPST-NO (1 Form A)105 - Immediate$5.28View Details
RELAY GEN PURPOSE SPDT 50A 12VL115F21CH12VDCS1.5URELAY GEN PURPOSE SPDT 50A 12VSPDT (1 Form C)88 - Immediate$5.61View Details
RELAY GEN PURPOSE SPDT 50A 24VL115F21CH24VDCS1.5URELAY GEN PURPOSE SPDT 50A 24VSPDT (1 Form C)105 - Immediate$5.76View Details
RELAY GEN PURPOSE SPST 50A 24VL115F21AH24VDCS1.5URELAY GEN PURPOSE SPST 50A 24VSPST-NO (1 Form A)105 - Immediate$5.45View Details
RELAY GEN PURPOSE SPST 50A 12VDCL115F21AH12VDCS1.5LURELAY GEN PURPOSE SPST 50A 12VDCSPST-NO (1 Form A)0 - Immediate$4.61View Details
RELAY GEN PURPOSE SPST 50A 5VDCL115F21AH5VDCS1.5LURELAY GEN PURPOSE SPST 50A 5VDCSPST-NO (1 Form A)0 - Immediate$4.61View Details
RELAY GEN PURPOSE SPST 50A 24VDCL115F21AH24VDCS1.5LURELAY GEN PURPOSE SPST 50A 24VDCSPST-NO (1 Form A)0 - Immediate$4.76View Details
RELAY GEN PURPOSE SPDT 50A 12VDCL115F21CH12VDCS1.5LURELAY GEN PURPOSE SPDT 50A 12VDCSPDT (1 Form C)0 - Immediate$4.90View Details
RELAY GEN PURPOSE SPDT 50A 5VDCL115F21CH5VDCS1.5LURELAY GEN PURPOSE SPDT 50A 5VDCSPDT (1 Form C)0 - Immediate$4.90View Details
RELAY GEN PURPOSE SPDT 50A 24VDCL115F21CH24VDCS1.5LURELAY GEN PURPOSE SPDT 50A 24VDCSPDT (1 Form C)0 - Immediate$5.03View Details
Published: 2025-06-11