J107 Series Relay
CIT's highly economical relay is UL-approved and is available in a small lightweight package
CIT's J107 series highly economical UL-approved relay has a switching capacity of up to 15 A and is available in a small lightweight sugar-cube-style package.
This robust relay offers 1A SPST N.O. or 1C SPDT contact arrangements with UL contact ratings including 15 A at 125 VAC, 10 A at 120 VAC (resistive)/277 VAC (general-purpose), 7 A at 240 VAC (resistive)/30 VDC (general-purpose), and 1/8 hp at 125 VAC/277 VAC. The contact resistance is less than 30 mΩ and the contact material is AgSnO2.
The relays have a tested electrical life of 100K cycles and a mechanical life of 500K cycles. The dielectric strength is 1,500 VRMS minimum coil-to-contact and contact-to-contact of 750 VRMS to 0 VRMS (minimum). The insulation resistance is 100M (minimum) at 500 VDC. The operating temperature range is -40°C to +125°C and the storage temperature range is -40°C to +155°C. The solderability is +260°C for 5 seconds and the weight is 9g.
J107 Series Relays
| Image | Manufacturer Part Number | Description | Coil Voltage | Contact Form | Load - Max Switching | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J1071AS12VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 12VDC | SPST-NO (1 Form A) | 1875VA, 450W | 3782 - Immediate | $0.48 | View Details |
![]() | ![]() | J1071AS3VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 3VDC | SPST-NO (1 Form A) | 1875VA, 450W | 974 - Immediate | $0.48 | View Details |
![]() | ![]() | J1071AS9VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 9VDC | SPST-NO (1 Form A) | 1875VA, 450W | 1743 - Immediate | $0.50 | View Details |
![]() | ![]() | J1071AS5VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 5VDC | SPST-NO (1 Form A) | 1875VA, 450W | 3884 - Immediate | $0.50 | View Details |
![]() | ![]() | J1071AS6VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 6VDC | SPST-NO (1 Form A) | 1875VA, 450W | 388 - Immediate | $0.54 | View Details |
![]() | ![]() | J1071AS18VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 18VDC | SPST-NO (1 Form A) | 1875VA, 450W | 664 - Immediate | $0.54 | View Details |
![]() | ![]() | J1071AS24VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 24VDC | SPST-NO (1 Form A) | 1875VA, 450W | 3750 - Immediate | $0.57 | View Details |
![]() | ![]() | J1071CS3VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 3VDC | SPDT (1 Form C) | 1875VA, 450W | 497 - Immediate | $0.67 | View Details |
![]() | ![]() | J1071CS12VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 12VDC | SPDT (1 Form C) | 1875VA, 450W | 9913 - Immediate | $0.67 | View Details |
![]() | ![]() | J1071AS48VDC.36 | RELAY GEN PURPOSE SPST N.O. 15A | 48VDC | SPST-NO (1 Form A) | 1875VA, 450W | 365 - Immediate | $0.69 | View Details |
![]() | ![]() | J1071CS5VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 5VDC | SPDT (1 Form C) | 1875VA, 450W | 1709 - Immediate | $0.69 | View Details |
![]() | ![]() | J1071CS9VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 9VDC | SPDT (1 Form C) | 1875VA, 450W | 2449 - Immediate | $0.69 | View Details |
![]() | ![]() | J1071CS18VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 18VDC | SPDT (1 Form C) | 1875VA, 450W | 1273 - Immediate | $0.73 | View Details |
![]() | ![]() | J1071CS6VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 6VDC | SPDT (1 Form C) | 1875VA, 450W | 1258 - Immediate | $0.73 | View Details |
![]() | ![]() | J1071CS24VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 24VDC | SPDT (1 Form C) | 1875VA, 450W | 2970 - Immediate | $0.76 | View Details |
![]() | ![]() | J1071CS48VDC.36 | RELAY GEN PURPOSE SPDT 15A 30VDC | 48VDC | SPDT (1 Form C) | 1875VA, 450W | 1758 - Immediate | $0.88 | View Details |