FC09 Series Energy Storage and Battery Connectors
Chogori Technologies FC09 series high-powered battery charging and discharging connectors are designed for E-scooters/E-motorcycles and swappable battery applications
The Chogori Technologies FC09 series features a three power plus ten signal (3+10) pin layout, 1 mm self-floating, a 6 mm NEWSOK power terminal with Chogori Technologies patented technology for high reliability and high current transmission capacity, bidirectional insertion, and is RoHS and REACH compliant. It is designed for E-scooter and E-motorcycle charging and discharging, as well as swappable battery applications.
- Current range: 40 A + 5 A
- Wire AWG range: 12 AWG to 10 AWG
- Voltage range: 72 V
- IP rating: IP67 (mated)
- Flame rating: V-0
- Batteries
- Swappable batteries
- E-Motorcycles
- E-Scooters
- E-Mowers
- E-Snowblowers
FC09 Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Connector Type | Number of Positions | Length | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03621112301 | CBL ASSY PLUG TO CBL 8POS 1M | Plug to Cable | 8 | 3.28' (1.00m) | 300 - Immediate | $30.02 | View Details |
![]() | ![]() | 1IC03621112302 | CBL ASSY SKT TO CBL 7POS 500MM | Socket to Cable | 7 | 1.64' (500.00mm) | 517 - Immediate | $37.40 | View Details |