High-Clearance/Creepage Distance Isolation Power Transformer – HCTSM110103HAL
Bourns' AEC-Q high-voltage isolation transformer is designed to support isolated interface power applications
Bourns' HCTSM110103HAL transformer is designed to support isolated interface power for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower power LANs in a range of applications such as Industry 4.0 and any application that requires isolation from potentially hazardous voltages (such as from a high-voltage battery in a 1,200 V energy storage system).
This HCT power transformer offers a working voltage of up to 1,200 VDC and a Hi-Pot isolation voltage of up to 5,000 VAC with an extended operating temperature range of -40°C to +125°C. Built with a ferrite toroid core for a high coupling factor and efficiency with reinforced isolation, 11 mm minimum clearance/creepage distance, and 5 kV at 60-second withstanding voltage, this transformer provides an elevated degree of isolation from high-voltage hazards. The transformers are designed for isolation power supplies using Texas Instruments’ series SN6501 and SN6505B and are compliant with IEC/UL 60664-1 and IEC/UL 62368-1 requirements.
- Complies with IEC/UL 60664-1 and IEC/UL 62368-1
- Reinforced insulation for working voltage up to 1,200 VDC
- AEC-Q200 compliant
- Hi-Pot voltage up to 5,000 VAC
- Creepage and clearance distance: 11 mm (minimum)
- Designed for isolation power supplies using TI Model SN6501 and SN6505B transformer drivers
- Partial discharge test: 2,000 VRMS
- Battery management systems (BMS)
- Energy storage systems (ESS)
- RS-485
- CAN interface digital input modules
- RS-232 isolation
HCTSM110103HAL Isolation Power Transformer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCTSM110103HAL-E | TRANSF ISOLATION 1200 VDC SMD | 171 - Immediate | $6.89 | View Details |