TEC2700/3200 Series AC/DC and DC/DC CRPS Front-End Power Supplies

Bel Power active PFC CRPS switching power supplies convert AC mains power or high-voltage DC bus voltages

Image of Bel Power TEC2700/3200 Series AC/DC and DC/DC CRPS Front-End Power SuppliesBel Power TEC2700 and TEC3200 series are 2,700 W and 3,200 W active power factor corrected CRPS switching power supplies that convert standard AC mains power or high-voltage DC (HVDC) bus voltages into a main output of 12 VDC for powering systems using distributed power architectures. The power supply is hot-swappable and supports N+1 redundant architecture. The high power density helps improve the overall system efficiency and reliability. The full digital control facilitates remote set-up, monitoring, and control. These power supplies offer multiple protections, including overvoltage, overtemperature, overcurrent, overpower, and short-circuit protection. They also meet international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD).

Features
  • 80 PLUS titanium efficiency
  • Input voltage ranges:
    • TEC2700 series:
      • 90 VAC to 140 VAC (1,200 W)
      • 180 VAC to 264 VAC (2,700 W)
      • 180 VDC to 320 VDC (2,700 W)
    • TEC3200 series:
      • 90 VAC to 140 VAC (1,300 W)
      • 180 VAC to 219 VAC (3,000 W)
      • 220 VAC to 264 VAC (3,200 W)
      • 180 VDC 219 VDC (3,000 W)
      • 220 VDC 320 VDC (3,200 W)
  • Nominal output voltage: 12.2 VDC
  • Standby output: 12.2 VSB
  • Output power: up to 2,700 W/3,200 W
  • Active power factor correction (PFC)
  • Intel standard CRPS form factor
  • High power density
  • Dimensions: 185 mm x 73.5 mm x 40 mm (7.28" x 2.89" x 1.57")
  • UL/CSA 62368-1, EN/IEC 62368-1 Certified
  • Supports N+1 redundancy, cold redundancy, internal ORing
  • Black box recorder, bootloader
  • Clockwise and counterclockwise fan rotation
  • Supports power management bus communication protocol

TEC2700/3200 Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 2.7KWTEC2700-12-074NAAC/DC CONVERTER 12V 2.7KW15 - Immediate$878.24View Details
AC/DC CONVERTER 12V 3.2KWTEC3200-12-074NAAC/DC CONVERTER 12V 3.2KW10 - Immediate$969.65View Details
Published: 2025-04-01