PEC2000-54-074xA Series 2,000 W CRPS AC/DC Power Supply
Bel Power Solutions common redundant power supply converts standard AC mains power or high-voltage DC bus voltages
Bel Power Solutions PEC2000-54-074xA is a 2,000 W common redundant power supply (CRPS) that converts standard AC mains power or high-voltage DC bus voltages (HVDC) into a main output of 54 VDC for powering systems using distributed power architectures. The power supply is hot-swappable and supports N+1 redundant architecture. The high-power density helps to improve the overall system efficiency and enhance system reliability. The full digital control facilitates remote set-up, monitoring and control. PEC2000-54-074xA offers multiple protections including overvoltage, overtemperature, overcurrent, overpower, and short-circuit protection. This power supply meets international safety standards and displays the CE-Mark for the European Low Voltage Directive (LVD).
- Input voltage range: 90 VAC to 136 VAC / 180 VAC to 264 VAC; 180 VDC to 310 VDC
- Single output voltage: +54.5 VDC
- Output power up to 2,000 W
- Intel standard CRPS form factor
- Dimensions: 185 mm x 73.5 mm x 40 mm (7.28" x 2.89" x 1.57")
- High power density
- UL/CSA 62368-1, EN/IEC 62368-1 Certified
- Supports N+1 redundancy, internal ORing
- Clockwise and counter-clockwise fan rotation
- Supports power management bus communication protocol
PEC2000-54-074xA Series 2,000 W CRPS AC/DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEC2000-54-074NA | AC/DC CONVERTER 54.5V 2000W | 16 - Immediate | $563.85 | View Details |
![]() | ![]() | PEC2000-54-074RA | AC/DC CONVERTER 54V 2KW | 0 - Immediate | $500.22 | View Details |