Genesis® Gas Springs
Austin Hardware's gas spring line is engineered to meet a set of exacting standards for safety, ergonomics, and performance
Genesis gas springs from Austin Hardware & Supply, Inc. are known for quality and reliability. Used in a wide variety of industrial applications, Genesis gas springs, also referred to as gas shocks or gas struts, cover a broad range of dimensions and forces that can be easily adapted to meet individual requirements. Varying in length and pressure, the gas springs are measured by inches, pounds, and Newtons as well as offering several end fittings to complete applications. The wide range of gas spring sizes, force specifications, and fittings make Genesis one of the most versatile gas spring lines for total design freedom.
- Precision-engineered with very advanced materials and components
- Options include compact low-force springs in the 6 x 15 range to the largest force requirement in 14 x 28 configurations
- Available in various end fittings including composite ball sockets, metal ball sockets, and blade ends
- Roll-closed tube ends, a cold forming rollover process, to eliminate the need for 360° disk welds which have higher failure rates due to gas loss and structural failure
- Tough, ductile, fatigue-resistant nitride surface on the rod:
- When compared with typical chrome-plated rods in 24-hr ASTM B117 salt-spray tests, nitride rods exhibited superior corrosion resistance by a factor of 8 to 1
- Overall improved sealing properties lead to a longer gas spring life even in extreme conditions
- Easy installation with no separate safety clip required
- Creates final products that are safe, comfortable, and easy to operate
- North American manufactured
- Vehicle and cargo doors and windows
- Trunks, hatches, and tailgates
- Utility and travel trailers
- Industrial and agriculture equipment
- Box lids, covers, and access panels
- Truck bed covers
- Machines and manufacturing equipment
- Furniture and cabinets