M12 A-Coding Molded Cable (Straight)

ATTEND M12 circular cable is reliable for data transmission and waterproof/vibration resistance

Image of ATTEND M12 A-coding Molded Cable (Straight)ATTEND M12 cable assemblies offer a variety of male or female jack or plug versions and feature contact position options of 4 or 8 pins. M12 connectors and cables are A-coded to support data transmission and provide current ratings from 1.5 A to 4 A and a voltage range of 30 VDC to 250 VDC.

The M12 series of cable assemblies have a variety of additional features while carrying IP67 ratings for dealing with harsh environments found in industrial applications and factory automation.

Features
  • IP67-rated waterproof compliant
  • Locking connector for vibration resistance
  • A-code (4 or 8 pins)
  • TUP cable jacket and molded for UV resistance
  • Operation temperature range: -40°C to +80°C
  • Current rate: 4 A
Applications
  • Industrial automation and sensors
  • Medical healthcare
  • Test and measurement
  • Renewable energy
  • Package conveyor and logistic systems
Updated: 2025-06-09

M12 A-Coding Molded Cable (Straight)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
M12 A-CODE 4PIN MALE TO OPEN CABM12-4P00-2427004M12 A-CODE 4PIN MALE TO OPEN CAB75 - Immediate$34.25View Details
M12 A-CODE 4PIN FEMALE TO OPEN CM12-4R00-2427004M12 A-CODE 4PIN FEMALE TO OPEN C37 - Immediate$34.52View Details
M12 A-CODE 8PIN MALE TO OPEN CABM12-8P00-2427004M12 A-CODE 8PIN MALE TO OPEN CAB33 - Immediate$40.87View Details
M12 A-CODE 8PIN FEMALE TO OPEN CM12-8R00-2427004M12 A-CODE 8PIN FEMALE TO OPEN C51 - Immediate$41.65View Details
Published: 2025-03-03