HCSP-3BS Series Three-Phase Open Loop Current Sensors
Amphenol Piher HCSP3-BS series Hall effect-based current sensors with busbar mounting are ideal for various types of electrical systems
Amphenol Piher HCSP3-BS series Hall effect-based current sensors are designed to measure both AC and DC currents in a variety of applications, particularly in automotive battery management and motor control, where accurate current measurement is crucial for monitoring and controlling the flow of power. They utilize the Hall effect principle to sense current flowing through the conductor. These sensors detect the magnetic field generated by the current and generate a corresponding ratiometric analog voltage output.
The HCSP3-BS series sensors are designed to measure three-phase currents, making them ideal for use in systems with three-phase motors or power distribution networks. These sensors provide a voltage output proportional to the current being measured. The output is ratiometric, meaning it varies in direct proportion to the input current, allowing easy integration into measurement systems. These sensors can handle both AC and DC current measurements, making them versatile for various types of electrical systems.
- Open loop current transducer based on Hall effect
- Measured current values up to ±1.2 A
- Three-phase busbar mounting
- Three simple analog ratiometric outputs
- Non-intrusive technology
- Galvanic separation between power and control
- Full compatibility with Infineon HybridPack
- Resistant to magnetism
- Press fit contacts to eliminate soldering
- Operating temperature from -40°C to +125°C
- Automotive powertrains
- Battery management
- Battery packs
- Current monitoring
- Data centers
- Electric motors
- EV converters
- EV traction inverters
- Power conditioning
- Power distribution
- Starter generators
HCSP-3BS Series Three-Phase Open Loop Current Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HCSP-3BS-0800 | CURRENT SENSOR HE/OL 800A | 20 - Immediate | $75.43 | View Details |
![]() | ![]() | HCSP-3BS-1200 | CURRENT SENSOR HE/OL 1200A | 63 - Immediate | $89.08 | View Details |
![]() | ![]() | HCSP-3BS-1000 | CURRENT SENSOR HE/OL 1000A | 49 - Immediate | $75.43 | View Details |
![]() | ![]() | HCSP-3BS-0900 | CURRENT SENSOR HE/OL 900A | 46 - Immediate | $75.43 | View Details |
![]() | ![]() | HCSP-3BS-1100 | CURRENT SENSOR HE/OL 1100A | 50 - Immediate | $75.43 | View Details |