S-19914/5 Series Automotive Switching Regulator

ABLIC's S-19914/5 series reduce conducted emission to about 1/3, making it an ideal small single chip

Image of Ablic's S-19914/5 Series Automotive Switching Regulator ABLIC's S-19914 and S-19915 series have a built-in spread spectrum clock generation circuit to reduce conducted and radiated emissions. The circuit spreads the operating frequency range across a wide bandwidth during PWM operation to suppress noise peaks for specific frequency ranges reducing noise to about 1/3 of ABLIC’s conventional products.

The S-19914 and S-19915 series simplify noise countermeasures and contribute to low-noise automotive cameras and electric control units (ECUs). An automotive-grade switching regulator (DC-DC converter) with a 36 V input capable of direct connection to a battery, 1 A output current, and synchronous rectification housed in an HSNT-8(2030).

Image of Ablic's S-19914/5 Series Automotive Switching Regulator Circuit Diagram

Features
  • Input voltage: 4.0 V to 36.0 V
  • Output voltage (externally set): 2.5 V to 12.0 V
  • Output current: 1 A
  • FB pin voltage accuracy: ±1.5%
  • Efficiency: 91%
  • Oscillation frequency: 2.2 MHz typ.
  • Spread spectrum clock generation function: FSSS = +6% typ. (diffusion rate)
  • Overcurrent protection function: 1.85 A typ. (pulse-by-pulse method)
  • Thermal shutdown function: +170°C typ. (detection temperature)
  • Short-circuit protection function: hiccup control, latch control
  • 100% duty cycle operation
  • Soft-start function: 5.8 ms typ.
  • Undervoltage lockout function (UVLO): 3.35 V typ. (detection voltage)
  • Input and output capacitors
  • Ceramic capacitor compatible
  • Operation temperature range: TA = -40°C to +125°C
  • Lead-free (Sn 100%), halogen-free
  • Withstand 45 V load dump
  • AEC-Q100 qualified
Applications
  • ECUs
  • Automotive cameras
  • View camera modules
  • Sensing camera modules
  • Drive recorders
  • Camera ECUs
  • Motor drivers
  • Electrical applications for vehicle interiors
  • Rearview mirrors
  • Heads-up displays
  • Mood lamps
  • Automotive uses
  • Security sensor modules
  • Sensor units

S-19914/5 Series Automotive Switching Regulator

ImageManufacturer Part NumberDescriptionFunctionOutput ConfigurationTopologyAvailable QuantityPriceView Details
IC REG BUCK ADJ 1A HSNT-8AS-19914AA-A8T1U7IC REG BUCK ADJ 1A HSNT-8AStep-DownPositiveBuck69 - Immediate$4.06View Details
IC REG BUCK ADJ 1A HSNT-8AS-19915BA-A8T1U7IC REG BUCK ADJ 1A HSNT-8AStep-DownPositiveBuck99 - Immediate$4.06View Details
Published: 2023-06-23