TPR8601A-EV1R: Matched Resistor (4 Resistors) Network
3PEAK TPR8601 are matched to 0.01% resistor networks with four independent resistors
The 3PEAK TPR860x matched resistor network has excellent matching specifications over the operating temperature range. Matching is specified by gain and CMRR. All four resistors can be used independently, making the device the best choice for any application that can benefit from matched resistors. These resistor networks provide precise ratio metric stability required in difference amplifiers, instrumentation amplifiers, divider or inverter for voltage references.
- 0.01% matching at -40°C to +125°C
- Matching temperature drift: 0.2 ppm/°C
- Operating voltage: ±60 V
- Operation temperature range: -40°C to +125°C
- Key applications are instrumentation, industrial control, voltage dividers, and more
- Instrumentation
- Industrial control
- Building block for the precision amplifier circuit
- Precision divider for voltage reference
TPR8601A-EV1R Matched Resistor Network
| Image | Manufacturer Part Number | Description | Circuit Type | Resistance (Ohms) | Tolerance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPR8601A-EV1R | RES ARRAY 4 RES 10K OHM 8-EMSOP | Isolated | 10k, 10k, 10k, 10k | ±15% | 2975 - Immediate | $7.67 | View Details |