Precision amplifiers
Analog Devices’ portfolio of industry-leading precision amplifiers preserve the accuracy of input signals, with low offset voltage (Vos <1mV) and low temperature drift characteristics (TCVOS <2uV/°C), maximizing the performance of precision signal chains.
| Part Number | Description | # of Amps | GBP - Gain Bandwidth Product (typ) | SR - Slew Rate (typ) | Supply Voltage Range | Vos - Input Offset Voltage (max) | Vos TC - Voltage Drift (max) | Input Bias Current (typ) | Supply Current per Amp (typ) |
|---|---|---|---|---|---|---|---|---|---|
| ADA4620-1/2 | 36 V, Precision, Low Noise, 16.5 MHz JFET Op Amps with Rail-to-Rail Output | '1/2 | 16.5MHz | 32 V/us | 4.5V to 36V | 120µV | 1µV/°C | 800fA | 1.3mA |
| ADA4511-2 | Precision, 40 V, Rail-to-Rail Input and Output Op Amps | 2 | 10.4MHz | 19 V/us | 6V to 40V | 75µV | 2µV/°C | 4pA | 1.45mA |
| ADA4351-2 | Compact, Dual-Channel, Precision, Programmable Gain Transimpedance Amplifier (PGTIA) | 2 | 8.5MHz | 8 V/us | 2.7V to 5.5V | 100µV | 850nV/°C | 2pA | 3.3mA |
| ADA4510-2 | Precision, 40 V, ±70 nV/°C, Rail-to-Rail Input and Output Op Amps with DigiTrim | 2 | 10.4M | 19 V/us | 6V to 40V | 20µV | 500nV/°C | 2.5pA | 1.45mA |
| ADA4099-1/2 | 50 V, 8 MHz, 1.5 mA per Channel, Robust, Over-The-Top, Precision Op Amps | 1/2 | 8MHz | 4 V/us | 3.15V to 50V | 40µV | 400nV/°C | 4nA | 1.5mA |
| LTC2066/LTC2067/LTC2068 | 10μA Supply Current, Low IB, Zero-Drift Operational Amplifiers | '1/2/4 | 100kHz | 17.5mV/us | 1.7V to 5.25V | 5µV | 30nV/°C | 5pA | 7.5µA |
| ADA4523-1 | 36 V, Low Noise, Zero Drift Op Amps | 1 | 5MHz | 1.85 V/us | 4.5V to 36V | 4µV | 10nV/°C | 100pA | 4.5mA |
| ADA4625-1/2 | 36 V, 18 MHz, Low Noise, Fast Settling Single Supply, RRO, JFET Op Amps | 2 | 18MHz | 48 V/us | 5V to 36V | 100µV | 2.1µV/°C | 15pA | 4mA |
| ADA4622-1/2/4 | 30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amps | '1/2/4 | 8MHz | 23 V/us | 5V to 30V | 350µV | 2µV/°C | 2pA | 665µA |
| ADA4530-1 | Femtoampere Input Bias Current Electrometer Amplifier | 1 | 2M | 1.4 V/us | 4.5V to 16V | 40µV | 2.8µV/°C | 1fA | 900µA |
| ADA4084-1/2/4 | 30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Amplifiers | '1/2/4 | 15.9MHz | 4.6 V/us | 3V to 30V | 100µV | 1.75µV/°C | 140nA | 565µA |
| ADA4528-1/2 | Precision, Ultralow Noise, RRIO, Zero-Drift Op Amps | '1/2 | 3.4MHz | 500mV/us | 2.2V to 5.5V | 2.5µV | 15nV/°C | 125pA | 1.4mA |
| MAX44241/6/3 | 36V, Low-Noise, Precision Op Amps | '1/2/4 | 5MHz | 3.8 V/us | 2.7V to 36V | 5µV | 20nV/°C | 300pA | 420µA |