$6
Ultra Low Noise, Medium Current
E -PH EM T Tr a n s i s to r
Page 1 of 5
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
The Big Deal
• Low Noise Figure, 0.6 dB typ. at 6 GHz, 2V
• High Gain, 16.4 dB typ. at 6 GHz, 4V
• High OIP3, +30.9 dBm typ. at 6 GHz, 4V
• High P1dB, 18.8 dBm typ. at 6 GHz, 4V
Product Overview
Mini-Circuits’ TAV2-14LN+ is a MMIC E-PHEMT* transistor with an operating frequency range from 0.05 to
10 GHz. This model combines high gain with extremely low noise figure, resulting in lower overall system
noise. Low NF and IP3 performance make it an ideal choice for sensitive receivers in communications sys-
tems. Manufactured using highly repeatable E-PHEMT technology, the unit comes housed in a tiny 2x2mm
MCLP package. This model requires external biasing and matching.
Key Features
Feature Advantages
Wideband, 0.05 to 10 GHz
Usable to 12 GHz
A single device covers many wireless communications bands including cellular, ISM,
GSM, WCDMA, WiMax, WLAN, 5G and more.
High IP3 vs. DC power consumption
• +30.9 dBm at 6 GHz, 4V
• +33.2 dBm at 12 GHz, 4V
The TAV2-14LN+ matches industry leading IP3 performance relative to device size
and power consumption. Enhanced linearity over a broad frequency range makes the
device ideal for use in:
• Driver amplifiers for complex waveform up converter paths
• Drivers in linearized transmit systems
Combines high gain (16.4 dB) with very
low Noise Figure (0.7 dB)
The unique combination of high gain and low Noise Figure results in lower overall
system noise.
2 x 2mm 6-lead MCLP package Tiny footprint saves space in dense layouts while providing low inductance, repeatable
transitions, and excellent thermal contact to the PCB.
50Ω 0.05 to 10 GHz
* Enhancement mode Pseudomorphic High Electron Mobility Transistor.
TAV2-14LN +
2mm x 2mm