968-043 Datasheet by SPEC Sensors (a division of Interlink Electronics)

g spec SENSORS NE W!! Using SPEC’s 110-508 NO; sensor with 0; filter and impmved low ppb performance!
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
Digital Gas Sensor Nitrogen Dioxide
NITROGEN DIOXIDE APPLICATIONS
Air Purification Control
Air Quality Monitoring
Industrial Safety Sensing
BENEFITS
Low Power 100 μW in standby mode
Calibrated & Temp. Compensated Output
Fast Response < 30 seconds
Simple Digital UART Interface
Integrated T & RH Sensors
Robust 10-year Estimated Lifetime
ROHS Compliant
Small form Factor
UART to USB adapter provided
Lightweight (< 2 oz.)
NEW!! Using SPEC’s 110-508 NO2 sensor with O3 filter and improved low ppb performance!
DESCRIPTION
SPEC Sensors now offers an easy way to add gas sensing to the Internet of Things. Combining our
Screen Printed ElectroChemical sensor technology (SPEC Sensor™) with state-of-the-art electronics and
algorithms, enables easy integration of small, lightweight, high performance, ultra-low power consumption
gas sensing into wireless, portable, and networked solutions.
MEASUREMENT PERFORMANCE CHARACTERISTICS
Based on Standard Conditions 25 ºC, 50% RH and 1 atm
Measurement Range
0 to 5 ppm
Resolution
20 ppb (1)
Measurement Accuracy
15% of reading
Measurement Repeatability (2)
< ± 3% of reading
T90 Response Time (100 ppm step)
< 30 seconds
Power Consumption
100 μW in standby mode
14 mW in measurement mode
Expected Operating Life
> 5 years (10 years @ 25± 10C; 60 ± 30% RH)
Operating Temperature Range
-20 to 40 °C (-30 to 55 °C intermittent)
Operating Humidity Range
15 to 95% (0 to 100% non-condensing intermittent)
Mechanical Dimensions
1.75 x 0.82 x 0.35 in. (44.5 x 20.8 x 8.9 mm)
Weight
< 2 Ounces
NOTES:
1) Based on Standard Deviation of noise at zero, 1 Hz measurement 60 second averaging.
2) When zeroed after 60 minutes of power-on stabilization
3) Based on consecutive measurements of 100 ppm
4) Contact factory for custom calibration for improved measurement performance
SPEC SENSORS
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
ABSOLUTE MAXIMUM RATINGS
Parameter
Conditions
Min.
Rec.
Units
Maximum Concentration
Short term exposure
0
1000
ppm
Supply Voltage
Regulated
2.6
V
Storage Temperature
Vapor sealed @ 50% RH
5
20
̊C
Storage Humidity
Non-condensing, vapor sealed
20
50
% RH
Storage Pressure
Vapor sealed
0.8
1
atm
Storage Time
Vapor sealed
-
12
Months
Operating Temperature
< 10 hours
-40
-
̊C
Operating Humidity
< 10 hours, Non-Condensing
0
-
% RH
Operating Pressure
Transient pulses
-.5
0
atm
Operating Temperature
Continuous
-30
25
̊C
Operating Humidity
Continuous, Non-Condensing
10
50
% RH
Operating Pressure
Continuous
0.8
1
atm
ESD Rating
Human Body Model
2
kV
ELECTRICAL CHARACTERISTICS
Parameter
Conditions
Min.
Typ.
Max.
Units
Supply Current
V+ = 3.3 V
0.03
4.3
mA
Power Consumption
V+ = 3.3 V
0.1
14
mW
CROSS SENSITIVITY
The following table lists the relative response of common potential interfering gases, and the
concentration at which the data was gathered.
Gas/Vapor
Applied Concentration
(ppm)
Typical Response
ppm NO2
Nitrogen Dioxide
5
5
Hydrogen Sulfide
5
<0.02
Ozone
1
<0.1
Nitric Oxide
5
<0.1
Chlorine
10
<0.5
Sulfur Dioxide
5
<0.02
Carbon Monoxide
100
<0.02
g spec SENSORS pmn islsgag
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
PACKAGE OUTLINE DRAWING & DIMENSIONS
PINOUT
Electrical connections to the DGS are made via a rectangular female socket connector (Sullins Connector Solutions
P/N: PPPC041LGBN-RC; recommended mate for host board: P/N: PBC08SBAN). This connector also provides
mechanical rigidity on one end of the board. A through-hole is located on the opposite end of the board to provide
additional mechanical connection.
Pin#
Function
Notes
1
N/C
2
RXD
3
TXD
4
N/C
5
N/C
6
GND
7
N/C
8
V+
Voltage Supply Input: 3.0 to 3.6 V
g SPEC" SENSORS USB to UART BRIDGE SETTINGS
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
QUICK START TERMINAL PROGRAM OPERATION
1. Download and install a terminal program, such as Tera Term.
2. Connect the DGS to the USB to UART Bridge via the adapter board.
3. Connect the USB to your computer
a. If device drivers are not automatically downloaded and installed, you can find device drivers
for your operating system by searching www.silabs.com for: “CP210x USB to UART Bridge
VCP Drivers”.
4. Determine the COM port that is associated with the module
a. On Windows operating systems, locate and open the Device Manager.
b. The DGS device should be listed under the heading, “Ports (COM & LPT)”, as “Silicon Labs
CP210x USB to UART Bridge (COMXX)”, where XX is the unique port number associated
with the device.
c. Make a note of the unique port number.
5. Open Tera Term and establish a serial connection with the module
a. In the “New Connection” window, select the “Serial” radio button.
b. In the drop down list, select the appropriate COM port, identified above, then Select “OK”.
c. On the Menu bar, select “Setup”, then “Serial port…” Use: USB to UART BRIDGE SETTINGS
Voltage level: 3.3 V
Baud: 9600
Data bits: 8
Stop bits: 1
Parity: None
Flow Control: None
d. Select “OK”
6. Start Continuous Measurement in Terminal Window
a. Type any key to exit low-power standby mode.
b. Press the Enter key (‘\r’) to transmit a single measurement string.
c. Type ‘c’ (lower-case c, without quotation marks) to start continuous output.
d. The format of the output is:
SN, PPB, T (°C), RH (%), ADC Raw, T Raw, RH Raw, Day, Hour, Minute, Second
e. Type ‘c’ to stop the continuous output
f. Type ‘s’ to enter low-power standby mode
7. Initial ZERO (Clean Air) Calibration
a. When first given power after a long period of unpowered storage, the sensor needs to
stabilize in clean air to its zero offset current.
b. WAIT at least 1 hour in clean air while ensuring the computer and USB port have not
gone to sleep.
c. Type Z in the terminal window to re-zero the sensor output.
g spec SENSORS Ma nitude Time NOTE: When enlering commands via a serial or soltware allow for a small delay in belween all characters.
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
NORMAL SENSOR STARTUP FROM HAVING NO POWER APPLIED
The electrochemical sensor output has the normal startup profile pictured here. When powering the
sensor, its output will rapidly increase followed by a gradual decrease. Once this process is complete, the
sensor output will be the most accurate and stable. The time and magnitude of this response may vary
depending on the sensor type and the length of time the sensor has been unpowered.
It is recommended that the module remains always on power. For the greatest accuracy, the DGS module
should not be placed in low-power standby mode between measurements. When not in low-power
standby mode, a running average may be implemented to improve signal noise (at the expense of
response time). By default, the running average is set to n = 1 (no averaging). The value of n may range
from 1 to 300.
DGS OPERATION
When the DGS is connected to V+ and GND: The module’s microprocessor will automatically configure
the sensor and circuit for operation and then enter a low-power standby mode. While in standby mode,
critical sensor circuitry remains active.
If the module is powered and in low-power standby mode: Any data (i.e. single key stroke) received on
the UART interface will exit the standby mode. To transmit a single measurement string, press the return
key (‘\r’). There is up to a 1 second delay between when the module receives a command and when the
module transmits a response. To transmit a continuous stream of measurement strings at a rate of once
per second, type ‘c’. To stop the continuous data, type ‘c’ again. When the module is not in standby mode
it measures and averages the data in the background, regardless of the transmission state. To re-enter
the low-power standby mode, type ‘s’.
NOTE: When entering commands via a script or software, allow for a small delay in between all
characters.
SPEC” SENSORS NOTE: When entering commands via a script or soltware allow for a small delay in between all characters.
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
COMMAND LIBRARY
To execute one of the following commands, send the corresponding case-sensitive ASCII character via
UART.
NOTE: When entering commands via a script or software, allow for a small delay in between all
characters.
\r [Enter key] TRANSMIT single measurement string
c CONTINUOUS data output
The module transmits measurement strings at a rate of 1 per second
Press ‘c’ to exit
s STANDBY mode
The module enters a low-power standby mode (press any key to exit).
B BARCODE entry
The module is initially configured at the factory based on the barcode sticker on the
back of the sensor.
Example Barcode: 090115020653 110109 CO 1509 5.21\r (‘\r’ denotes Enter key)
Z ZERO user calibration
The sensor is re-zeroed such that the module output is 0 ppm.
S SPAN user calibration
The sensor nA/PPM value is recalculated such that the output matches the entered
value.
A AVERAGE
Changes the number of samples in the running average (1 to 300)
T TEMPERATURE calibration
Adds offset (positive or negative) to temperature sensor measurement
L LMP91000 manual setting
Allows the user the manually set the LMP91000. Refer to the LMP91000 datasheet
for information on the settings.
Incorrect settings may damage the sensor.
R or r RESETS the module
l LMP910000 read
Transmits the LMP91000 settings.
f FIRMWARE readout
Displays the firmware revision date
e EEPROM readout
Stored module parameters are output for diagnostic purposes.
g spec SENSORS All sensor designs are made for air monitoring @ 1 atm +/- 0.2 atm.
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
EXAMPLE BARCODE PROCEDURE
(‘B’) Remove Sensor and Scan: 090115020653 110401 O3 1509 -12.11 (return key pressed)
Setting OC...done
Setting zero...done
EXAMPLE ZERO PROCEDURE
(‘Z’) Setting zero...done
EXAMPLE SPAN PROCEDURE
(‘S’) Enter span gas value in PPM: 2 (return key pressed after 2)
Setting span...done
EEPROM EXAMPLE OUTPUT
(‘e’) EEPROM Values
nA_per_PPM_x100= -1036
ADC_OC= 32722
ADC_Zero= 32721
ADC_Span= 32390
Temperature_Offset_x1000= -1
T_Zero= 25989
RH_Zero= 31266
T_Span= 26164
RH_Span= 31042
LMP91000 Register 0x10= 3
LMP91000 Register 0x11= 161
LMP91000 Register 0x12= 3
Average_Total= 1
Barcode= 090115020653 110401 O3 1509 -12.11
Serial_Number= 090115020653
Part_Number= 110401
Gas= O3
Date_Code= 1509
Sensitivity_Code= -12.11
IMPORTANT PRECAUTIONS
All sensor designs are made for air monitoring @ 1 atm +/- 0.2 atm. Because applications of use and
device implementation are outside our control, SPEC Sensors cannot guarantee performance in a given
device or application, and disclaims any and all liability therefore. Customers should test under their
own conditions to ensure the sensors are suitable for their requirements.
g SPEC" SENSORS
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
Contact the factory to discuss specific concerns that might damage the sensor performance or life.
Condensation and Water (1)
High Temperature Operation (> 40C) for more than 1 month
Low Humidity Operation (< 15% RH) for more than 3 months
Highly contaminated air over a prolonged period
High levels of particles or soot (unless proper filtering is provided)[2]
(1) Use of porous PTFE membrane or filter cap may address this concern)
(2) Use of replaceable filter recommended where dust and particulate is expected.
g SPEC" SENSORS
DGS-NO2 968-043
August 2017
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of the SPEC Copyright © 2011-2017, SPEC Sensors LLC
Sensors standard warranty. Production processing does not
necessarily include testing of all parameters.
SENSOR STORAGE, HANDLING AND SOLDERING
This information embodies various general recommendations concerning the storage, handling, and manual soldering
conditions for SPEC SENSORS CSPEC Modules. It is only applicable for modules guaranteed by SPEC SENSORS
stated in SPEC SENSORS Sensor Specification Sheet. Moreover, SPEC SENSORS' modules are NOT warranted
and should NOT be used in high temperature soldering (reflow) or pre-tinning baths.
Sensor & Module Handling
Handle sensors with care. Take precautions, including but not limited to the following:
A. DO NOT apply excessive pressure to the top or bottom of the sensor module.
B. Whenever possible, handle or make contact with the sensor module from the sides of the PCB or substrate.
C. Light vacuum pressure is possible during handling, DO NOT apply vacuum over gas sensor port.
D. If the sealed sensor package is opened, DO NOT re-seal using vacuum or nitrogen gas. DO NOT reseal with
desiccant.
E. DO NOT obstruct the gas sensor port by making direct contact with any tape, apparatus, weights, etc.
F. DO NOT use silicone or other conformal coatings around the sensor or gas port-holes.
G. Operators are requested to wear powder free antistatic gloves.
Manufacturing Assembly Floor Environment
SPEC SENSORS recommends that the manufacturing assembly floor environment be maintained at controlled
conditions:
A. Temperature: 18 - 26°C
B. Relative Humidity: 40 to 60%
C. Pressure: 1.0 ± 0.2 atm
Sensor & Module Storage Conditions
The shelf life for sealed, packaged components is 12 months from the pack seal date, when stored in the factory-
sealed bag under the following conditions:
A. Temperature: 5 to 25 °C
B. Relative Humidity: 20 to 80%
C. Pressure: 1.0 ± 0.2 atm
D. Storage Time: 12 months
When moving from Storage Conditions to the Manufacturing Assembly Floor Environment, the sensors should be
allowed to equilibrate at the new conditions for at least 24 hours prior to manufacturing.
Module Attach Soldering Process
Hand solder only. Keep the soldering iron or solder process tool away from the sensor. The sensor should not see
pre-heat temperatures above 70 °C. There have been suggested cases where a heat sink cover over the sensor may
be applicable to protect the sensor during processing. No Application notes to this approach available. Only to be
used as reference only.
A. DO NOT heat sensor above 70 °C
B. Hand or peripheral process type approach
C. Use solder wire alloy with the lowest possible eutectic temperature
D. Use lowest possible soldering iron temperature
E. Contact the host board with the soldering iron at a 45° angle on the solder pad
F. Keep the soldering iron away from the top and bottom of the sensor module
G. DO NOT place in reflow, wave or IR reflow type processes
H. DO NOT place mounted board In a wash