1776252 Drawing Datasheet by TE Connectivity AMP Connectors

F 4 2 1 w: mm 1< magma;="" mam="" m="" mucm="" ,="" rev‘s‘ons="" ©="" _="" all="" mm="" mm="" ,="" ccpvr‘ght="" ,="y" ,="" 3="" ltr="" descrtfttgv="" date="" mn="" apvn="" ‘="" p’="" pcb="" lavojt="" added="" htch="" temp="" phrase="" removed="" ueaug's="" pp="" c="" d="" notes:="" ‘="" t.="" all="" dtmenstons="" are="" tn="" mm.="" 2.="" buchanan="" logo="" to="" adpear="" on="" houstng="" locatton="" ‘="" opt1onal="" where="" space="" permtts.="" i="" a="" not="" cumulattve="" ‘="" a="" obsolete="" a="" ‘="" jedl="" a="" 24="" a="" 23="" a="" 22="" ‘="" (‘="" a="" 71="" 2="" a="" c="" 7="" 7:="" ‘="" a="" 19="" a="" 18="" a="" 17="" 7="" 16="" 1.00="" 2.50="" a="" l="" -0="" a="" 8="" do="" a="" t‘s="" 1717702327;="" 1230‘="" 5%)="" a="" 14="" 17177675774=""><—. '="" a="" 1:="" 17177575773="" 12="" f="" ‘="" a="" a="" 11="" q="" l="" 2="" n="" §="" 9="" 1776252797="" r="" 8="" 7="" 7="" ‘="" z="" 7="" 2="" a="" j="" 5="" 1//62o="" 4="" 177625274="" 5="" 177a="" d277,="" *="" 10.00="" 2="" 177575772="" ‘="" #="" on.="" a="" no.="" of="" pos.="" part="" nlwer="" thts="" drawtm’}="" ts="" a="" "uvt‘olled="" jocjvevt="" n="" k.”="" h="" _="" b="" k="" w="" hle‘il="" -_="" e="" te="" connectiviiy="" )tmevstons="" toleraaces="" unless="" c="" r‘charu="" 500="" $1="" 401‘="" owgmwsg="" swamp="" avid="" )="" \="" j="" u/l/uu="" we="" '="" w"="" pr‘ed’1‘chaw="" tehm1aal="" block="" 4:="" degree="">
4 i 3 2 i w: [mm i< ”mama="" mam="" m="" matmm="" 7="" 7‘="" rev‘s‘ons="" ,0="" _="" all="" rim="" mmn="" k,="" ccpvright="" ,="y" ,="" 2="" ltr="" ngscwriav="" mg="" nw="" apvn="" ,="" see="" sheet="" ’="" 7="" 7="" 7="" i.="" appiication="" and="" features:="" 272.="" eiectricai:="" iii‘="" tnis="" series="" at="" terminai="" biock="" nae="" a="" buiitiin="" 2727“="" guns“="" rating:="" to="" amps="" max.="" seit="" iitt="" wire="" guard="" ciamp="" to="" protect="" against="" 2,2,2.="" contact="" resistance:="" zomowax).="" wire="" pincning,="" p2.="" standard="" sizes="" are="" 2="" and="" 3="" wayibtocksa="" bdt="" 27275.="" insuiation="" resistance:="" 500mm="" ooov.="" every="" number="" at="" contact="" can="" be="" combined,="" by="" simpty="" ptugging="" tnem="" togetner="" and="" can="" be="" 27274="" witnstanding="" voitage:="" isoovac="" (imin)="" ordered="" as="" required**="" test="" time="" :oosec/ipcs="" if}.="" since="" tne="" wire="" iniet="" and="" tne="" screw="" are="" in="" 0="" 2,2,5="" operation="" voitage:="" 300v="" ac/dct="" 4b“="" position,tnese="" terminai="" biocks="" are="" designed="" speciticaiiy="" to="" soive="" poor="" accessibiiity="" probiems.*="" 27276.="" wire="" range:="" 14,22="" awg,="" 273.="" mecnanicai:="" 2737i.="" torque:="" 4="" kgcm="" (max).="" 2.="" tecnnicai="" data:="" 2ft="" matcriai:="" zii="" fit="" housing:="" pa="" 6,6="" ul="" 94="" v70="" (biue)="" 27372,="" operating="" temperature:="" 755°c="" to="" +i05°0="" 4="" ~="" .="" »="" \="" zii="" *2,="" contact:="" brass(cu="" zn),="" tin="" piated,="" 2’3’3‘="" sotdewb‘t‘w‘="" 95%="" covemge="" (m‘flw="" test="" temperature:230"ciio”c="" 2,1="" 73‘="" screw:="" steei="" gaivarized="" and="" tcst="" time:="" 3300="" i="" 0580c-="" cnromatized,="" m26="" this="" drawn;="" is="" a="" cuvtw‘otleu="" jocjvevf="" ”"2:=""><¢chlegel ”m3”="" _="" \="" ‘="" v="" che="" ”="" ‘="" wig/uh="" -_="" te="" te="" lonncctiviiy="" )imevsions="" toterarces="" umess="" l="" tit/“hard="" v="" w="" orherwise="" spmrip="" ap‘yp="" i’ichai‘u="" u/l/ju="" we="" ‘="" ‘="" g="" 0="" m="" if="" pfignugmmi="" tehmwal="" bljck="" 4:="" deeree="" wike="" met="" im="" :03="" 7="" w/="" interlox’jk="" 1:="" (wm="" pittzh="" 4="" plc="" 17="" size="" cage="" 033e="" drawn}="" vo="" restrictez="" to="" angles="" 1,="" 7="" wgm="" mm="" mm="" 7="" a="" 6pm779="" ©e'="" 776252="" 7="" 7="" 7="" custher="" drawinc="" scale="" w5="" mn="" 2="" 0f2="" my“="" m/ui‘g="" [‘/ib7="">