I:I@E}
06.1 Design Release A SEE ECN# 013325
CONFIGURATION I SHOWN
PRODUCT SHIPPED IN CLAMP OPEN POSITION
MATERIAL 2
(C)
SEE TABLE ON SHEET 2
FOR OVERALL OPEN
LENGTH OF ALL
CONFIGURATIONS
MINIMUM BUNDLE DIAMETER
a) a
355
[L40]
3 TEE H
ENGA ED
MGMLMMEWEJMEJEQ
INITIAL MOLD VALIDATION:
II ITSEOOOS RATCHET P CLAMP SOLID MANDREL TEST:
XCEEDED 445 NEWTONS (IOO LBS) MIN AT A
OMINAL BUNDLE DIAMETER OF 953 [0375]
TING ONLY REQUIRED OF CONFIGURATION
AI 8OSMIO, *RCAI 8OLMIO, AND *RCA9OLMIO
NG CAN BE SUBSTUTITED WITH M6, M8, MI2
N MOUNTING HOLES
2‘ ITSEOOOB CLOSE AND RELEASE TEST:
MAXIMUM BU NDLE DIAMETER
EEDED 445 NEWTONS (IOO LBS) MIN AT A 2 OO+OIO5
NAL BUNDLE DIAMETER OF 953 [0375] AFTER ‘ 7015
G AND RELEASING 40 TIMES O79+IOO2
‘ 2006
3‘ ITSEOOM LOW TEMPERATURE HINGE TEST:
AMAGE OCCURED AFTER BENDING LIVING
40 TIMES AT 740°C
E: TESTING #2 AND #3 CAN BE DONE ON ANY SECTION AEA
NUMBER AND WILL APPLY TO ALL OTHER TYPE
ERS IN THE TABLE ON SHEET 2
PERFORMANCE RE UIREMENTS:
mIIIImeIerS Drawn mcIe/Type-No Scam 21
Ian wI|houl > > ‘
”we“ 05 28/2015 ma Project Number
I HellermannTyton
: Norm America DIBWW'NO Producllo Format C
4 t -
15-0341-102-csu
30.00
1.181
(C)
SEE TABLE ON SHEET 2
FOR OVERALL OPEN
LENGTH OF ALL
CONFIGURATIONS
34.9±0.7
1.37±.03
A
A
06.1
06.1
1.52
.060
2.00
+
-
0.05
0.15
.079
+
-
.002
.006
B
B
SECTION A-A
06.1
MATERIAL 1
MATERIAL 2
CONFIGURATION 1 SHOWN
PRODUCT SHIPPED IN CLAMP OPEN POSITION
B
35.5
1.40
3 TEETH
ENGAGED
06.1
24.7
.97
FULLY
CLOSED
A
MINIMUM BUNDLE DIAMETER
06.1
SECTION B-B
SADDLE OPENING
ACCOMMODATES
STRAPS UP TO 13.2mm
WIDE AND 2.1mm THICK
06.1
MAXIMUM BUNDLE DIAMETER
(SHEET 2)
06.1
PERFORMANCE REQUIREMENTS:
DRY AS M
OLDED WITH
≤
0.5% MOISTURE CONTENT:
4. ITS-0001 RATCHET P CLAMP SPLIT MANDREL TEST:
445 NEWTONS (100 LBS) MIN AT A NOMINAL BUNDLE
DIAMETER OF 9.53 [0.375]
NOTE:
TESTING CAN BE DONE ON ANY TYPE NUMBER
AND WILL APPLY TO ALL OTHER TYPE NUMBERS IN
THE TABLE ON SHEET 2
5. MAXIMUM PERCENT REGRIND PERMISSABLE: 25%
6. MAXIMUM ALLOWABLE FLASH OR MISMATCH TO
BE: 0.25mm
INITIAL MOLD VALIDATION:
1. ITS-0003 RATCHET P CLAMP SOLID MANDREL TEST:
EXCEEDED 445 NEWTONS (100 LBS) MIN AT A
NOMINAL BUNDLE DIAMETER OF 9.53 [0.375]
TESTING ONLY REQUIRED OF CONFIGURATION
*RCA180SM10, *RCA180LM10, AND *RCA90LM10
*TESTING CAN BE SUBSTUTITED WITH M6, M8, M12
VERSION MOUNTING HOLES
2. ITS-0008 CLOSE AND RELEASE TEST:
EXCEEDED 445 NEWTONS (100 LBS) MIN AT A
NOMINAL BUNDLE DIAMETER OF 9.53 [0.375] AFTER
CLOSING AND RELEASING 40 TIMES
3. ITS-0014 LOW TEMPERATURE HINGE TEST:
NO DAMAGE OCCURED AFTER BENDING LIVING
HINGE 40 TIMES AT -40°C
NOTE:
TESTING #2 AND #3 CAN BE DONE ON ANY
TYPE NUMBER AND WILL APPLY TO ALL OTHER TYPE
NUMBERS IN THE TABLE ON SHEET 2
06.1
06.1
BUNDLE TYPES
A
MINIMUM DIAMETER
B
MAXIMUM DIAMETER
SOFT
6.2 [.24] 13.7 [.54]
HARD
5.4 [.21] 12.9 [.51]
1/2
SW2014
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units:
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without
tolerances details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
2:1
millimeters
SEE CHART
Article/Type-No
3/25/2016
06.1
SEE ECN#
MHT
A
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
05/26/2015
Notes
y
15-0341
RCA RATCHET P CLAMP, SIZE A, CLAMP
RANGE 6.0 TO 13.7
Production
1. PA66HIRHSUV
013325
KAC
05/28/2015
MHT
3/25/2016
15-0341-102-CSU
MHT
.XXX =
.013
.XX =
.13
.X =
.3
None =
.8
=
0.5
Hellermann
ton
T
Dimension Formatted mm/[in]
State
Design Release
2. ZINC PLATED STEEL