Digilent Analog Discovery Pro 2440/2450 USB 3.2 oscilloscopes have 4 analog channels, with either 100 MHz or 200 MHz bandwidth at 12-bit or 8-bit resolution.
The video demonstrates how to use the FRDM-RW612 wireless development board to drive an LCD display using the RW61x Tri-Radio MCU.
This video explains the importance of IP protection and malware prevention in embedded development. Discover how NXP’s MCUXpresso SEC Tool enables secure bootloader setup in six simple steps.
Delta MEB medical enclosed power supplies are engineered for noise-sensitive medical and home healthcare environments.
HUBER+SUHNER SMPM RF coaxial connectors and adapters feature excellent RF performance over the entire frequency range up to 65 GHz.
Analog Electronics
eMagazine
Volume 29 is all about getting comfortable with the analog and mixed-signal building blocks that show up in everyday designs.
CircuitPython Web Workflow Code Editor Quick Start
Edit your CircuitPython Code over WiFi from a Browser.
ABM14 Ultra Miniature MHz Quartz Crystal
Publish Date: 2026-03-13
The Abracon ABM14 ultra miniature MHz quartz crystal is a highly compact frequency reference designed for space-constrained electronic systems.
Learn how NXP’s RW612 and RW610 tri radio solutions support smart home and smart building applications, including a hands-on walkthrough using the FRDM RW612 development board.
Built on subthreshold technology, the STMicroelectronics STM32U3x family of ultra-low-power devices can extend battery life in activity-tracking applications.
Tooling Portfolio
Publish Date: 2026-03-13
HUBER+SUHNER tools provide quality performance for a wide range of connectors and cable assemblies.
This video shows how to get started with Zephyr using the FRDM-RW612 board on VS code.
The Analog Discovery Pro 2440 and Analog Discovery Pro 2450. Supports four analog channels of either 100 MHz bandwidth at 12-bit resolution (ADP2440) or 200 MHz bandwidth at 8-bit resolution (ADP2450) with 16 independent digital I/O.
The high-performance core and multi-protocol connectivity of the RW612 make the FRDM RW612 an ideal platform for embedding Thread Border Router functionality and rapidly prototyping smart home and smart building applications.
B17 Panel Feed-Through Connectors
Publish Date: 2026-03-13
The HARTING B17 panel feed-through connector expands its circular connector portfolio of solutions to support one-cable automation (OCA).
PUI Audio amplifier boards enable quick, efficient speaker testing and serve as turnkey, ready-to-integrate audio amplifier solutions for larger system designs.
Discover how Semtech's TDS2621LP SurgeSwitch protects 24V DC industrial systems from surges, ESD, and EOS with lower clamping voltage.
Chameleon™ 8th-Order Butterworth Lowpass Filter Modules
Publish Date: 2026-03-13
Okika Devices Chameleon modules (OTC931xL) are high-performance, 8th-order Butterworth lowpass filters built on the AN231E04 FPAA.
The DensiMate™ connector system provides highly reliable performance, which meets industrial automation and IT/Datacom challenges. These connectors are available in double-row, vertical SMT, and right-angle SMT configurations.
PVLEAD1 Solar PV Connector to 4 mm Test Lead Set
Publish Date: 2026-03-13
The Pomona PVLEAD1 solar PV connector to 4 mm test lead set is ideal for safe solar PV measurement and troubleshooting.
Why We Need New Op Amps Despite Already Having So Many Good Ones
Older op amps offer designers confidence, while new ones offer vendors the potential for long-term bill-of-materials winners.
TE Connectivity’s DEUTSCH Wildcat Series connectors are built for tight spaces in harsh aerospace, defense, and transportation applications.
JXS08 Series SMD Quartz Crystal
Publish Date: 2026-03-13
The Jauch Quartz JXS08 series is a highly compact quartz crystal solution designed for applications where space is at a premium.
Discover how Advantech’s AFE-R360 Robotic Development Kit helps robotic developers streamline hardware and software integration for AI-powered robots.
The Delta PMS series panel-mount power supply has built-in PFC and PMBus communication for semiconductor and cobot arm appliances.
Donald Bell Maker Update: Plowing Ahead
Publish Date: 2026-03-12
This week on Maker Update: remote control snow patrol, cleaning up after Wall-E, fighting plastic with plastic, and a boogie-down Bottango bot.
Intro to Embedded Rust Part 8: Lifetimes and Lifetime Annotations
In this tutorial, we’ll discuss the concept of lifetimes and demonstrate a few ways in which you can help the compiler (and borrow checker) understand your intentions with references by using lifetime annotations.
The NXP MCX W23 MCU has an optimized low-power architecture and flexible power options that support direct operation from coin-cell and silver oxide batteries.
This week on Maker Update: remote control snow patrol, cleaning up after Wall-E, fighting plastic with plastic, and a boogie-down Bottango bot.
Patriot Memory
Patriot Memory designs, manufactures and markets high performance memory modules, flash memory, mobile accessories and gaming equipment.
Kradex
Kradex company was established in 1985. Kradex is one of the largest manufacturer of plastic enclosures for the electronics. Kradex supplys products to more than 2,000 domestic and international customers.
How to Overcome Linux Development Hurdles in Resource-Constrained Systems
Publish Date: 2026-03-12
Learn how the BeagleBoard.org BeagleV-Fire single-board computer addresses common hurdles for running Linux in resource-constrained systems.
In this tutorial, we cover lifetimes in Rust and how to help the borrow checker with lifetime annotations.
Hot-Press Flat-Wire Molded Inductors
Publish Date: 2026-03-12
Abracon hot-press flat-wire molded inductors are high-performance power inductors designed to support electronics with excellent efficiency and reliability.
Overall, the study provides a sound basis for companies that want to optimize, improve and streamline their production processes while increasing the quality and safety of their power distribution systems.
Webinar – Single Pair Ethernet — Simplified Sensor-to-Cloud Networking
Single Pair Ethernet (SPE) has reshaped industrial connectivity. Now, with Power over Data Line (PoDL), SPE can deliver both data and power.
In part 1 we got past the initial intimidation factor of using an oscope. But let’s move beyond the basics and dive into more advanced uses and features in the Rigol DHO924S.
Learn what encoders are, how they work, and how they enhance accuracy, position feedback, and automation performance in manufacturing environments.
TSL Series Board-to-Wire Micro-Coaxial Connectors
Publish Date: 2026-03-12
KEL USA TSL series board-to-wire micro-coaxial cable connectors support high-speed differential signal transmission in next-generation electronic systems.
BBC micro:bit Pedestrian Crossing Project
Updated: 2026-03-12
This Pedestrian Crossing project was submitted to us by Thomas Stratford. Thomas started this project to try out the pre-written code that came with the IET Pedestrian Crossing resource. The aim is to use the BBC micro:bit to develop a prototype for a pedestrian crossing for a local secondary school.
OptiFiber® Pro Quad OTDR Solution
Publish Date: 2026-03-12
The Fluke Networks OptiFiber® Pro OFP2‑100‑QI is designed for Tier 2 fiber certification across enterprise, data center, and service‑provider environments.
This video discusses the AMMLP Series Low-Power-Consumption MEMS Oscillator from Abracon. Designed for low-power applications requiring stable timing, the devices offer voltage flexibility, CMOS output compatibility, and wide temperature operation.
How To Reset an Arduino MCU from Code
Explore software-based Arduino reset techniques, including NVIC_SystemReset, ESP.restart, watchdog timers, and hardware-triggered resets.
XRP CoreXY Chessboard Reimagined
Discover how the XRP CoreXY chessboard prototype evolved with improved durability, lighting effects, and a compact transportable design.
Mastering Oscilloscope Triggers and Capture
Publish Date: 2026-03-11
Learn how to use oscilloscope triggering, single capture, and protocol decode to debug analog and digital signals with confidence.
Integrating BleuIO with Teensy 4.1 – Showing real-time air quality data
Updated: 2026-03-11
Integrating BleuIO with Teensy 4.1 – Showing real-time air quality data
Bead Electronics
Bead Electronics, a division of Bead Industries, Inc., specializes in manufacturing custom, high-reliability solid and hollow contact pins and pin assemblies (pin headers) for automotive, datacom, medical, and industrial markets worldwide.
The Fluke Networks FiberLert™ live fiber detector is a non-contact tester designed for quick verification of fiber activity, polarity, and connectivity.
Fluke Networks DSX CableAnalyzer copper test solutions can certify twisted-pair cabling from Cat 5e/6/6A through Cat 8 and Class I/II with Level VI/2G accuracy.
SITCore Single-Board Computer
Publish Date: 2026-03-11
GHI Electronics SITCore single-board computers are compatible with multiple form factors, including Raspberry Pi and Arduino.
Updated
XLamp® XHP – Extreme High Power LEDs
Updated: 2026-03-11
Cree LED XLamp® XHP extreme high-power LEDs improve optical performance versus the previous generations, with higher intensity through optics.
How to Meet High-Speed Interface Requirements Using Hyper Cool Edge Connectors
Learn how the Hyper Cool Edge connector family can be used to support high-speed data interfaces for applications such as storage and AI datacenters.
Advantech AFE-R360DVK series Vision AI development kits are designed to fast-track vision-based robotics, autonomous machines, and AI perception applications.
PetaLinux NVMe Break Through 7 GB/s on the AMD ZCU106 Evaluation Kit with Design Gateway’s Solution
Publish Date: 2026-03-11
An introduction to the world’s first NVMe PetaLinux solution operating at PCIe Gen4 speed without relying on the PCIe Hard Block of the FPGA.
har-flex® Power Cable Connectors
Publish Date: 2026-03-11
HARTING har-flex® power cable connectors are specially developed for demanding power transmission applications from cable to board.
The NXP MCX W72 wireless MCU is designed for applications that require reliable wireless connectivity and accurate ranging.
Electronics Teardowns and Recycling
A beginner-friendly guide to disassembling electronics, salvaging parts, and disposing of e-waste responsibly.
Simplify AMR and AGV Integration with ROS 2 Components
Publish Date: 2026-03-10
Accelerate AMR and AGV integration using motor controllers, IMUs, and ToF modules with native ROS 2 drivers.
DISPLAY VISIONS EA-HMI series industrial touch-enabled HMI displays feature fast and simple integration into existing control systems.
Qorvo QPC2180 SOI SP8T reflective RF switches feature low insertion loss, high linearity, and fast switching in a compact 3 mm x 3 mm QFN package.
Updated
BL54 Bluetooth® LE Series
Updated: 2026-03-10
The Ezurio BL54 series, built on Nordic Semiconductor technology, provides a range of Bluetooth® LE modules optimized for wireless communication.
VENTUNO™ Q Edge AI Computer — Coming Soon!
Publish Date: 2026-03-10
Arduino VENTUNO™ Q brings perception, decision, and action onto a single board, eliminating complexity, latency, and the cost of multi-device setups.
Eurotech
Eurotech is a global provider of advanced Edge Computing and Industrial Internet of Things (IoT) solutions.
AC61001 Flexible Printed Circuit (FPC) Antenna
Publish Date: 2026-03-10
The Antenna Company AC61001 flexible printed circuit (FPC) antenna is a low-power wide-area (LPWA) antenna solution for unlicensed technologies.
Why cybersecurity belongs in safety conversations
Join us for an in-depth discussion on why cybersecurity now belongs in every safety conversation.
SenseFuture
SenseFuture specializes in thermoelectric (TEC) temperature controllers, a rapidly emerging universal control solutions. The key distinction lies in our controller's capability to support semiconductor-based thermoelectric cooling (TEC) modules.
Discover the durability, comfort, and safety features that make Klein Tools Hard Hats a top choice for professionals across construction, electrical, utility, HVAC, telecom, and industrial environments.
WireLock® is a 1.80 mm pitch wire-to-board and flex-to-wire connector system. Its compact design addresses the growing need for space-saving automotive-grade connectors.
ROHM TRCDrive Pack™ series high-performance SiC power modules in HSDIP20 and DOT-247 packages are designed for automotive and industrial applications.
Würth Elektronik magnetic solutions provide a unified foundation for power designs across both non-isolated and isolated architectures.
This video discusses the AHV85003 and AHV85043 Gate-Driver Chipsets from Allegro Microsystems. They feature a proprietary Power-Thru architecture, integrated bias delivery, and are suitable for high-voltage, high-frequency power conversion.
Stackpole TNC series thermistors have a small footprint and fast thermal response, making them ideal for accurate temperature sensing, monitoring, and control.
Building a Vintage Tube-Style Internet Radio with Raspberry Pi & Rotary
Updated: 2026-03-10
This project successfully merges the nostalgic charm of a vintage tube radio with the power of modern internet streaming using the Crowpanel 7-inch Pi Terminal.
Taking apart electronics, called a teardown, is a low-pressure way to dip a toe into tinkering without the hangups associated with building a project from scratch. In this video, @BeckyStern shares safe and useful techniques.
DIY IP Camera with the Seeed XIAO ESP32 Sense, ESPHome, & Home Assistant
Updated: 2026-03-24
Turn an ESP32-S3 board into a low-cost IP camera with ESPHome and connect it to Home Assistant dashboards with real-time video.
The Omron G9EK-E SPST high-power relay is an expansion of the G9EK series, aimed to provide a cost-effective solution for DC disconnect applications.
Tepro-Vamistor
Tepro offers a complete line of wirewound resistors and metal film resistors. Included are precision resistors and power resistors in both standard and custom product.
Zippertubing
Zippertubing is a manufacturer of EMI shielding, specialized heat shrink, cable bundling, heat shielding, and marine fairing solutions. Whether it is a cable bundling solution that will be installed on a robot or an EMI shielding solution that will be used on a spacecraft, Zippertubing will create a solution for you.
Keyboard Shortcut, Qwiic Keypad
Updated: 2026-03-10
In this guide, we will cover how to utilize the RedBoard Turbo to emulate an HID keyboard that responds to inputs from the Qwiic Keypad to create your own custom shortcut keypad.
Getting Started with the Microchip VeryVerilog Kit
Follow the setup and programming process for the VeryVerilog kit, including firmware loading and exploring built-in logic demos.
The Basics of REST APIs for Makers
Learn how REST APIs use HTTP, URIs, and JSON to let IoT devices exchange data securely using stateless, resource-based requests for connected projects.
The Triad Semiconductor TS5510 AFE uses a proprietary current-conveyor-based architecture to simplify audio input stages and improve real-world performance.
The Phoenix Contact cabling system for 200SP HA enables seamless connection of the respective inputs and outputs.
Smart Grid Sensors
Publish Date: 2026-03-09
LEM smart grid sensors help to enhance reliability, reduce waste, and support a more flexible, resilient grid.
Tark Thermal Solutions OptoTEC MSX series multistage thermoelectric coolers maximize image resolution and reduce thermal noise in imaging systems.
The Nordic Semiconductor nRF54LM20A of the nRF54L series integrates a 2.4 GHz multiprotocol radio and a 128 MHz Arm® Cortex®-M33 processor in a single SoC.
The Toshiba TLX9920 automotive photovoltaic output photocoupler is suitable for gate driving of high-voltage power MOSFETs used in solid-state relays.
BeagleBadge Wearable Platform — Coming Soon!
Publish Date: 2026-03-09
The BeagleBoard BeagleBadge is an innovative wearable development platform designed for engineers, developers, educators, and researchers.
SAMD51 Thing Plus Hookup Guide
This tutorial aims to familiarize you with the new SAMD51 Thing Plus and help you get started using it.
I’m Reviving the Openwheel Project!
Follow the revival of an open-source self-balancing skateboard with upgraded motor, VESC controller, and improved design.
RECOM Power XFMR series high-frequency isolation transformers feature optimized turn ratios for common industrial voltages.
Abbatron’s Panel Jack Products are vertically mounted, supplied with required mounting hardware and closed entry features that accept 0.080” probes.
Murata is shaping the future of automotive with reliable, intelligent sensing solutions. From ADAS to in cabin monitoring, our camera, radar, LiDAR, and wireless technologies enable the next wave of connected, safe mobility.
Learn how PTC thermistors provide temperature sensing and current control, and discover which type best fits each function in your application.
Abbatron’s Insulated PC Jack Products are right angle, single test point type jacks available as solder mount with horizontal orientation.
The Everspin Technologies PERSYST xSPI MRAM delivers radiation-characterized, high-reliability for mission-critical applications operating from -40°C to +125°C.
RECOM Power RVP/RVPW series highly integrated transformer driver ICs are designed for compact, efficient, and reliable isolated DC/DC power supplies.