Transient Voltage Suppression (TVS) SMD Diode Kits
Littelfuse and DigiKey offer kits for popular TVS SMD diodes
DigiKey has created kits to cover a broad range of TVS diodes offered by Littelfuse. Ranging from industry standard package sizes of SMA to SMC with wattage ratings starting at 400 W and going as high as 3000 W in compact surface mount packages, these TVS diodes are designed to protect sensitive electronic equipment from voltage transients in such applications as telecommunications, computer, industrial and consumer electronics.
The kits include 5 pieces each of select popular voltage values.
SMAJ-CA KIT
TVS Diode Kit 5V ~ 440V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMAJ-A KIT
TVS Diode Kit 5V ~ 440V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMBJ-CA KIT
TVS Diode Kit 5V ~ 400V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMBJ-A KIT
TVS Diode Kit 5V ~ 400V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
P6SMB-CA KIT
TVS Diode Kit 6.8V ~ 550V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMCJ-CAKIT
TVS Diode Kit 5V ~ 440V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMCJ-A KIT
TVS Diode Kit 5V ~ 400V Breakdown, Surface Mount, 180 Pieces (36 Values - 5 Each)
SMDJ-CA KIT
TVS Diode Kit 10V ~ 90V Breakdown, Surface Mount, 90 Pieces (18 Values - 5 Each)
SMDJ-A KIT
TVS Diode Kit 10V ~ 75V Breakdown, Surface Mount, 90 Pieces (18 Values - 5 Each)