Print Print this page
 
Johanson Dielectrics Inc.
Surface Mount MLC
Johanson Dielectrics Inc.
TANCERAM® Caps
 
Johanson Dielectrics Inc.
Tip and Ring Chip
  • Images
  • Drawings

TANCERAM® Caps

Low ESR Multilayer Ceramic Chip Capacitors

Johanson Dielectrics Inc.

TANCERAM® chip capacitors can replace tantalum capacitors in many applications and offer several key advantages over traditional tantalums. Because Tanceram® capacitors exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values.

Product Description

TANCERAM® chip capacitors can replace tantalum capacitors in many applications and offer several key advantages over traditional tantalums. Because Tanceram® capacitors exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. Tanceram® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums.

Features
  • Low ESR
  • Higher surge voltage
  • Reduced CHIP size
  • Higher insulation resistance
  • Low DC leakage
  • Non-polarized devices
  • Improved reliability
  • Higher ripple current
Applications:
  • Backlighting inverters
  • DC/DC converter smoothing (Input/Output)
  • Switching power supply smoothing (Input/Output)
  • General digital circuits
Specifications
  • Applications:SMPS Filtering
  • Capacitance:1µF ~ 22µF
  • Mounting Type:Surface Mount, MLCC
  • Notification:Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.0
  • Packaging:Tape & Reel (TR)
  • Voltage - Rated:6.3V ~ 16V
Parts

View in Parametric Search

160R18W105KV4E160R18W105KV4ECAP CER 1UF 16V X7R 1206 Tape & Reel (TR)1µF±10%16V1206 (3216 Metric)RoHS
160S41X226KV4E160S41X226KV4ECAP CER 22UF 16V X5R 1210 Tape & Reel (TR)22µF±10%16V1210 (3225 Metric)RoHS
100R07X105KV4T100R07X105KV4TCAP CER 1UF 10V X5R 0402 Tape & Reel (TR)1µF±10%10V0402 (1005 Metric)RoHS
160R15X106KV4E160R15X106KV4ECAP CER 10UF 16V X5R 0805 Tape & Reel (TR)10µF±10%16V0805 (2012 Metric)RoHS
6R3R15X226MV4E6R3R15X226MV4ECAP CER 22UF 6.3V X5R 0805 Tape & Reel (TR)22µF±20%6.3V0805 (2012 Metric)RoHS

View in Parametric Search