Print Print this page
 
Molex, LLC
Vibrakrimp Series
Mueller Electric Co
Ring Terminals
 
Panduit Corp
Pan-Term® Series
Specifications
  • Contact Material:Copper
  • Insulation:Non-Insulated
  • Mounting Type:Free Hanging (In-Line)
  • Packaging:Bulk
  • Terminal Type:Circular Tubular (Battery Lugs)
  • Termination:Crimp
Parts

View in Parametric Search

BU-L8-375TINBU-L8-375TINLUG 8 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.055" (1.40mm)0.560" (14.22mm)RoHS
BU-L6-250BU-L6-250LUG 6 AWG 1/4" STUD Circular Tubular (Battery Lugs)1/4 Stud0.065" (1.65mm)0.550" (13.97mm)RoHS
BU-L6-313TINBU-L6-313TINLUG 6 AWG 5/16" STUD TIN Circular Tubular (Battery Lugs)5/16 Stud0.065" (1.65mm)0.550" (13.97mm)RoHS
BU-L4-313TINBU-L4-313TINLUG 4 AWG 5/16" STUD TIN Circular Tubular (Battery Lugs)5/16 Stud0.076" (1.93mm)0.550" (13.97mm)RoHS
BU-L2-313BU-L2-313LUG 2 AWG 5/16" STUD Circular Tubular (Battery Lugs)5/16 Stud0.095" (2.41mm)0.650" (16.50mm)RoHS
BU-L1-375TINBU-L1-375TINLUG 1 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.095" (2.41mm)0.680" (17.27mm)RoHS
BU-L0-375BU-L0-375LUG 1/0 AWG 3/8" STUD Circular Tubular (Battery Lugs)3/8 Stud0.095" (2.41mm)0.730" (18.54mm)RoHS
BU-L0-375TINBU-L0-375TINLUG 1/0 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.095" (2.41mm)0.730" (18.54mm)RoHS
BU-L0-500TINBU-L0-500TINLUG 1/0 AWG1/2" STUD Circular Tubular (Battery Lugs)1/2 Stud0.095" (2.41mm)0.830" (21.08mm)RoHS
BU-L00-375BU-L00-375LUG 2/0 AWG 3/8" STUD Circular Tubular (Battery Lugs)3/8 Stud0.095" (2.41mm)0.830" (21.08mm)RoHS
BU-L00-500TINBU-L00-500TINLUG 2/0 AWG 1/2" STUD TIN Circular Tubular (Battery Lugs)1/2 Stud0.095" (2.41mm)0.830" (21.08mm)RoHS
BU-L000-500TINBU-L000-500TINLUG 3/0 AWG 1/2" STUD TIN Circular Tubular (Battery Lugs)1/2 Stud0.100" (2.54mm)0.910" (23.11mm)RoHS
BU-L0000-375BU-L0000-375LUG 4/0 AWG 3/8" STUD Circular Tubular (Battery Lugs)3/8 Stud0.105" (2.67mm)1.030" (26.16mm)RoHS
BU-L0000-375TINBU-L0000-375TINLUG 4/0 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.105" (2.67mm)1.030" (26.16mm)RoHS
BU-L0000-500TINBU-L0000-500TINLUG 4/0 AWG 1/2" STUD TIN Circular Tubular (Battery Lugs)1/2 Stud0.105" (2.67mm)1.030" (26.16mm)RoHS
BU-L4-375TINBU-L4-375TINLUG 4 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.076" (1.93mm)0.570" (14.48mm)RoHS
BU-L00-375TINBU-L00-375TINLUG 2/0 AWG 3/8" STUD TIN Circular Tubular (Battery Lugs)3/8 Stud0.095" (2.41mm)0.830" (21.08mm)RoHS

View in Parametric Search