Print Print this page
 
Sunon Fans
PF Series
Sunon Fans
PMB Series
 
Delta Electronics
KFB Series
  • Images
  • Drawings

PMB Series

Fans DC, Blowers, 12V

Sunon Fans

PMB series features power motor blowers with exceptional cooling performance, radiating blower with one directional exhaust. Low power consumption and high motor efficiency through radial gap type motor design,

Features
  • Exceptional cooling performance
  • Low noise
  • Highly efficient fan blade design
  • Wire leads
  • Ball bearings
Specifications
  • Approvals:CE, CUR, TUV, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.080A ~ 0.820A
  • Fan Type:Blower
  • Material - Blade:Polybutylene Terephthalate (PBT)
  • Material - Frame:Polybutylene Terephthalate (PBT)
  • Noise:33.9 dB(A) ~ 55.8 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):1.6W ~ 9.8W
  • RPM:2400 RPM ~ 3600 RPM
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Width:30.00mm ~ 33.00mm
Parts

View in Parametric Search

PMB1212PLB2-A.(2).GNPMB1212PLB2-A.(2).GNFAN BLOWER 120X32MM 12VDC WIRE 12VDCSquare/Rounded - 120mm L x 120mm H32.00mm35.9 CFM (1.01m³/min)RoHS
PMB1275PNB3-AY.(2).GNPMB1275PNB3-AY.(2).GNFAN BLOWER 75.7X30MM 12VDC WIRE 12VDCSquare/Rounded - 75.7mm L x 75.7mm H30.00mm9.6 CFM (0.269m³/min)RoHS
PMB1297PYB1-AY.(2).GNPMB1297PYB1-AY.(2).GNFAN BLOWER 97.2X33MM 12VDC WIRE 12VDCRectangular/Rounded - 97.2mm L x 94.4mm H33.00mm30.5 CFM (0.854m³/min)RoHS
PMB2475PNB1-AY.(2).GNPMB2475PNB1-AY.(2).GNFAN BLOWER 75.7X30MM 24VDC WIRE 24VDCSquare/Rounded - 75.7mm L x 75.7mm H30.00mm13.6 CFM (0.381m³/min)RoHS
PMB2475PNB3-AY.(2).GNPMB2475PNB3-AY.(2).GNFAN BLOWER 75.7X30MM 24VDC WIRE 24VDCSquare/Rounded - 75.7mm L x 75.7mm H30.00mm9.6 CFM (0.269m³/min)RoHS

View in Parametric Search

Associated Product
Sunon Fans FG-6
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8465
Category: Thermal Products-Finger Guards and Filters
Keystone Electronics 8453
Category: Thermal Products-Finger Guards and Filters