LS1812N102K302NTM | ||
---|---|---|
DigiKey Part Number | 1763-1085-2-ND - Tape & Reel (TR) 1763-1085-1-ND - Cut Tape (CT) 1763-1085-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS1812N102K302NTM | |
Description | CAP CER 1000PF 250V C0G 1812 | |
Customer Reference | ||
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LS1812N102K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.125" W (4.57mm x 3.18mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,89000 € | 2,89 € |
10 | 2,22000 € | 22,20 € |
50 | 2,00520 € | 100,26 € |
100 | 1,72540 € | 172,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,35232 € | 676,16 € |
1.000 | 1,25906 € | 1.259,06 € |
2.500 | 1,21242 € | 3.031,05 € |
5.000 | 1,18911 € | 5.945,55 € |