ECHU-(J1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECHU-(J1)
ECH-UB-UX SERIES 0805

ECH-U1C682GX5

DigiKey Part Number
PCF1175TR-ND - Tape & Reel (TR)
PCF1175CT-ND - Cut Tape (CT)
PCF1175DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C682GX5
Description
CAP FILM 6800PF 2% 16VDC 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C682GX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage Rating - AC
11V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.043" (1.10mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29300 €2,93 €
500,22080 €11,04 €
1000,19860 €19,86 €
5000,16118 €80,59 €
1.0000,14962 €149,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13804 €414,12 €
6.0000,13091 €785,46 €
9.0000,12734 €1.146,06 €
15.0000,12338 €1.850,70 €
21.0000,12106 €2.542,26 €
30.0000,11884 €3.565,20 €
36.0000,11778 €4.240,08 €
72.0000,11423 €8.224,56 €
75.0000,11404 €8.553,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,59520 €