LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9501PW,118

DigiKey Part Number
568-12050-2-ND - Tape & Reel (TR)
568-12050-1-ND - Cut Tape (CT)
568-12050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9501PW,118
Description
IC XPND 400KHZ I2C SMBUS 20TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9501PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
EEPROM
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.551
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,65000 €16,50 €
251,50800 €37,70 €
1001,35220 €135,22 €
2501,27784 €319,46 €
5001,23300 €616,50 €
1.0001,19609 €1.196,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,98729 €2.468,22 €
5.0000,96667 €4.833,35 €
7.5000,95635 €7.172,62 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,75280 €