16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9500PW,118

DigiKey Part Number
568-11918-2-ND - Tape & Reel (TR)
568-11918-1-ND - Cut Tape (CT)
568-11918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9500PW,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9500PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
No
Features
EEPROM, POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,53000 €15,30 €
251,39720 €34,93 €
1001,25130 €125,13 €
2501,18168 €295,42 €
5001,13974 €569,87 €
1.0001,10521 €1.105,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,06876 €2.671,90 €
5.0001,04680 €5.234,00 €
7.5001,03580 €7.768,50 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,55440 €