HEF4894BTT-Q100,11 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,72363 €
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4894BTT-Q100,11

DigiKey Part Number
1727-HEF4894BTT-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4894BTT-Q100,11
Description
IC SR OPEN DRAIN 12BIT 20-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 12 Bit 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
12
Function
Serial to Parallel, Serial
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,89118 €2.227,95 €
5.0000,87146 €4.357,30 €
Manufacturers Standard Package
Unit Price without VAT:0,89118 €
Unit Price with VAT:1,10506 €