Shift Registers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Output Type
Number of Elements
Number of Bits per Element
Function
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
74HC4060D-Q100,118
IC SHFT REG PUSH-PULL 8BIT 16-SO
Nexperia USA Inc.
1.455
Marketplace
373 : 0,68584 €
Bulk
Bulk
Active
Shift Register
Push-Pull
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
16 SOIC
IC SHFT REG PUSH-PULL 8BIT 16-SO
Nexperia USA Inc.
0
In Stock
2.500 : 0,33233 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Shift Register
Push-Pull
1
8
Serial to Parallel, Serial
2V ~ 6V
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SO
Showing
of 2

Shift Registers


Shift registers are low-level logic devices commonly used to convert data in the form of digital logic signals between serial and parallel formats, or to move the position of the data bits within a digital word. Typically implemented using an array of flip-flops integrated into one device, shift registers are a common component of more highly integrated logic devices, though they remain available for applications such as I/O expansion where the function in a discrete form may prove useful.