PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCA9535HF,118
24-HWQFN SOT994-1

PCAL6416AHF,128

DigiKey Part Number
568-9946-2-ND - Tape & Reel (TR)
568-9946-1-ND - Cut Tape (CT)
568-9946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6416AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6416AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.187
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,86200 €8,62 €
250,78120 €19,53 €
1000,69240 €69,24 €
2500,65008 €162,52 €
5000,62460 €312,30 €
1.0000,60362 €603,62 €
2.5000,58148 €1.453,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,56503 €3.390,18 €
12.0000,55459 €6.655,08 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,46320 €