16 XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL6408AHKX

DigiKey Part Number
568-9944-2-ND - Tape & Reel (TR)
568-9944-1-ND - Cut Tape (CT)
568-9944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL6408AHKX
Description
IC XPNDR 400KHZ I2C SMBUS 16XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-XQFN (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
PCAL6408AHKX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (1.8x2.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,70000 €7,00 €
250,63280 €15,82 €
1000,55880 €55,88 €
2500,52352 €130,88 €
5000,50228 €251,14 €
1.0000,48477 €484,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,45850 €1.834,00 €
8.0000,44875 €3.590,00 €
12.0000,44386 €5.326,32 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,20280 €