PCA9535HF,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535AHF,128

DigiKey Part Number
568-9937-2-ND - Tape & Reel (TR)
568-9937-1-ND - Cut Tape (CT)
568-9937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535AHF,128
Description
IC XPND 400KHZ I2C SMBUS 24HWQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535AHF,128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-HWQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.489
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37600 €13,76 €
251,25480 €31,37 €
1001,12170 €112,17 €
2501,05812 €264,53 €
5001,01980 €509,90 €
1.0000,98827 €988,27 €
2.5000,95498 €2.387,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,93026 €5.581,56 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,30640 €