16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9554BPWJ

DigiKey Part Number
568-9926-2-ND - Tape & Reel (TR)
568-9926-1-ND - Cut Tape (CT)
568-9926-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9554BPWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.649
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,24500 €12,45 €
251,13360 €28,34 €
1001,01160 €101,16 €
2500,95344 €238,36 €
5000,91834 €459,17 €
1.0000,88946 €889,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,77382 €1.934,55 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,09560 €