16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9538APWJ

DigiKey Part Number
568-9924-2-ND - Tape & Reel (TR)
568-9924-1-ND - Cut Tape (CT)
568-9924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9538APWJ
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCAL9538APWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21500 €12,15 €
251,10640 €27,66 €
1000,98660 €98,66 €
2500,92964 €232,41 €
5000,89526 €447,63 €
1.0000,86699 €866,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,83714 €2.092,85 €
5.0000,81915 €4.095,75 €
7.5000,81015 €6.076,12 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:2,04600 €