8-HWSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9517ATP,147

DigiKey Part Number
568-9816-2-ND - Tape & Reel (TR)
568-9816-1-ND - Cut Tape (CT)
568-9816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9517ATP,147
Description
IC REDRIVER I2C 1CH 8HWSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-HWSON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9517ATP,147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-HWSON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,84600 €8,46 €
250,76720 €19,18 €
1000,67980 €67,98 €
2500,63812 €159,53 €
5000,61300 €306,50 €
1.0000,59232 €592,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,56129 €2.245,16 €
8.0000,54976 €4.398,08 €
12.0000,54399 €6.527,88 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,45080 €