24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535CPW,118

DigiKey Part Number
568-8251-2-ND - Tape & Reel (TR)
568-8251-1-ND - Cut Tape (CT)
568-8251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535CPW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9535CPW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.851
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,19400 €11,94 €
251,08600 €27,15 €
1000,96850 €96,85 €
2500,91232 €228,08 €
5000,87846 €439,23 €
1.0000,85059 €850,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,82117 €2.052,92 €
5.0000,80344 €4.017,20 €
7.5000,79456 €5.959,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:2,00880 €