PCA9537DP,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 3.869
Unit Price: 1,15000 €
Datasheet
PCA9615DPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9537DP,118

DigiKey Part Number
568-1837-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9537DP,118
Description
IC XPND 400KHZ I2C SMBUS 10TSSOP
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 10-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes