PUSB3FR4Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 66.323
Unit Price: 0,45000 €
Datasheet

Direct


onsemi
In Stock: 42.000
Unit Price: 0,46000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 9.000
Unit Price: 0,07729 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.287
Unit Price: 0,39000 €
Datasheet
PESD4USB5B-TBRX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD4USB5B-TBRX
Digi-Key Daily - NXP ESD Protection

PUSB3FR4Z

DigiKey Part Number
1727-2026-2-ND - Tape & Reel (TR)
1727-2026-1-ND - Cut Tape (CT)
1727-2026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUSB3FR4Z
Description
TVS DIODE 3.3VWM 3VC DFN2510A-10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
EDA/CAD Models
PUSB3FR4Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16600 €1,66 €
500,13520 €6,76 €
1000,12540 €12,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07641 €382,05 €
10.0000,07429 €742,90 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €