8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536DGKR

DigiKey Part Number
296-20952-2-ND - Tape & Reel (TR)
296-20952-1-ND - Cut Tape (CT)
296-20952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9536DGKR
Description
IC XPNDR 400KHZ I2C SMBUS 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9536DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.299
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84200 €8,42 €
250,76280 €19,07 €
1000,67580 €67,58 €
2500,63436 €158,59 €
5000,60938 €304,69 €
1.0000,58879 €588,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56706 €1.417,65 €
5.0000,55397 €2.769,85 €
7.5000,54742 €4.105,65 €
12.5000,54015 €6.751,88 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,43840 €