Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78.869 In Stock | 1 : 0,42000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
52.252 In Stock | 1 : 0,42000 € Cut Tape (CT) 1.000 : 0,25096 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
29.668 In Stock | 1 : 0,44000 € Cut Tape (CT) 3.000 : 0,24758 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | -10°C ~ 70°C | |||
1.286 In Stock | 1 : 0,47000 € Cut Tape (CT) 800 : 0,31660 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
1.288 In Stock | 1 : 0,55000 € Cut Tape (CT) 1.000 : 0,33663 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Mom-Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 35gf | - | 0.132" (3.35mm) | - | - | - | -10°C ~ 70°C | |||
71.548 In Stock | 1 : 0,60000 € Cut Tape (CT) 5.000 : 0,31716 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
74.279 In Stock | 1 : 0,90000 € Cut Tape (CT) 4.000 : 0,49758 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | -10°C ~ 60°C | |||
12.782 In Stock | 1 : 0,97000 € Tray | Tray | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 60 V | Lever, Straight | Through Hole | PC Pin | - | - | 50gf | 8.000gf | 0.312" (7.9mm) | 0.120" (3.0mm) | - | 0.025" (0.6mm) | -40°C ~ 85°C | |||
47.385 In Stock | 1 : 1,03000 € Cut Tape (CT) 2.450 : 0,57931 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
93.919 In Stock | 1 : 1,10000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
31.088 In Stock | 1 : 1,14000 € Cut Tape (CT) 1.000 : 0,70134 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
14.228 In Stock | 1 : 1,17000 € Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.345" (8.8mm) | 0.063" (1.6mm) | - | - | -25°C ~ 75°C | |||
9.157 In Stock | 1 : 1,17000 € Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Straight | Through Hole | PC Pin | - | - | 20gf | 5.000gf | 0.345" (8.8mm) | 0.063" (1.6mm) | - | - | -25°C ~ 75°C | |||
4.010 In Stock | 1 : 1,19000 € Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 125 V | - | Lever, Simulated Roller | Through Hole | PC Pin | - | - | 50gf | 15gf | 0.380" (9.7mm) | 0.053" (1.35mm) | - | - | -25°C ~ 75°C | |||
12.825 In Stock | 1 : 1,20000 € Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 6 V | Lever, Straight | Through Hole, Right Angle | PC Pin | IP40 | Actuator Mounted Right Side | 25gf | 2.039gf | 0.328" (8.3mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -20°C ~ 70°C | |||
1.966 In Stock | 1 : 1,20000 € Cut Tape (CT) 3.000 : 0,58014 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
38.696 In Stock | 1 : 1,22000 € Cut Tape (CT) 2.000 : 0,75059 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | -40°C ~ 85°C | |||
65.455 In Stock | 1 : 1,29000 € Cut Tape (CT) 1.000 : 0,79833 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (AC/DC) | 50 V | 50 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 71gf | - | - | - | - | - | -40°C ~ 125°C | |||
8.534 In Stock | 1 : 1,29000 € Bulk | Bulk | Active | SPDT | On-Mom | 5A (AC) | 125 V | - | Lever, Straight | Chassis Mount | Solder Lug | - | - | 20gf | 8.000gf | 0.358" (9.1mm) | 0.150" (3.8mm) | - | - | -25°C ~ 85°C | |||
969 In Stock 2.000 Factory | 1 : 1,65000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | IP00 | - | 40gf | 3.059gf | 0.138" (3.5mm) | - | - | - | -20°C ~ 80°C | |||
3.651 In Stock | 1 : 1,73000 € Bulk | Bulk | Active | SPDT | On-Mom | 100mA (AC/DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Quick Connect - 0.110" (2.8mm) | - | - | 55gf | 3.500gf | 0.345" (8.8mm) | 0.110" (2.8mm) | 0.032" (0.81mm) | 0.047" (1.2mm) | -25°C ~ 85°C | |||
6.379 In Stock | 1 : 1,86000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Lever, Roller | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 250gf | 50gf | 0.815" (20.7mm) | 0.106" (2.7mm) | - | - | -25°C ~ 85°C | |||
9.298 In Stock 6.000 Factory | 1 : 1,87000 € Bulk | Bulk | Active | SPDT | On-Mom | 1A (AC), 500mA (DC) | 125 V | 30 V | Lever, Straight | Through Hole | PC Pin | IP40 | - | 75gf | 2.039gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
9.353 In Stock 8.000 Factory | 1 : 1,93000 € Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC), 2A (DC) | 125 V | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP40 | - | 80gf | 5.099gf | 0.268" (6.8mm) | - | 0.020" (0.5mm) | 0.022" (0.55mm) | -40°C ~ 85°C | |||
5.762 In Stock | 1 : 1,98000 € Bulk | Bulk | Active | SPDT | On-Mom | 15A (AC) | 125 V | - | Round (Pin Plunger) | Chassis Mount | Quick Connect - 0.187" (4.7mm) | - | - | 100gf | 30gf | 0.579" (14.7mm) | 0.080" (2.0mm) | - | - | -25°C ~ 85°C |