Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.293 In Stock | 1 : 2,94000 € Cut Tape (CT) 2.500 : 1,37101 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.5°C | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | ||
6.840 In Stock | 1 : 2,94000 € Cut Tape (CT) 2.500 : 1,37097 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-VFLGA | PG-VLGA-8-1 | |||
17.546 In Stock | 1 : 3,36000 € Cut Tape (CT) 8.000 : 1,48848 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
6.990 In Stock | 1 : 3,50000 € Cut Tape (CT) 10.000 : 1,48639 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | I2C, I3C, SPI | 20 b | ±0.003PSI (±0.02kPa) | 1.62V ~ 1.98V, 2.97V ~ 3.63V | - | No Port | - | - | - | -40°C ~ 85°C | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
24.689 In Stock | 1 : 3,62000 € Cut Tape (CT) 8.000 : 1,60651 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
11.146 In Stock | 1 : 3,62000 € Cut Tape (CT) 1.000 : 2,57629 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | |||
15.617 In Stock | 1 : 3,78000 € Cut Tape (CT) 8.000 : 1,67454 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
23.978 In Stock | 1 : 3,80000 € Cut Tape (CT) 10.000 : 1,61719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | - | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
13.092 In Stock | 1 : 3,81000 € Cut Tape (CT) 10.000 : 1,61719 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | - | 1.65V ~ 3.6V | - | No Port | - | - | - | - | - | - | Surface Mount | 10-WFLGA | 10-LGA (2x2) | ||
30.840 In Stock | 1 : 4,08000 € Cut Tape (CT) 10.000 : 1,73610 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | - | Absolute | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, SPI | - | ±0.01PSI (±0.05kPa) | 1.65V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFLGA | 10-LGA (2x2) | ||
13.756 In Stock | 1 : 4,56000 € Cut Tape (CT) 3.600 : 2,12827 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.058PSI (±0.4kPa) | 1.5V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead Exposed Pad | 4-SMD | ||
5.227 In Stock | 1 : 5,46000 € Cut Tape (CT) 4.000 : 2,54609 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | - | 4.35PSI ~ 18.13PSI (30kPa ~ 125kPa) | I2C, I3C, SPI | - | ±0.007PSI (±0.05kPa) | 1.71V ~ 3.6V | - | No Port | Standby Mode | - | - | - | - | - | Surface Mount | 9-LGA | 9-LGA (3.25x3.25) | ||
610 In Stock 5.376 Factory | 1 : 5,78000 € Tube | Tube | Active | Board Mount | Vented Gauge | 5.37PSI (37kPa) | Analog Voltage | 0 mV ~ 31 mV | ±0.8% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | 7.69PSI (53kPa) | 0°C ~ 50°C | - | - | Surface Mount | 6-SMD Module | - | |||
28.624 In Stock | 1 : 5,88000 € Cut Tape (CT) 5.000 : 2,64704 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.003PSI (±0.02kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -30°C ~ 105°C | - | - | Surface Mount | 10-VFLGA | 10-LLGA (2.5x2.5) | ||
1.158 In Stock | 1 : 5,93000 € Cut Tape (CT) 1.200 : 4,94595 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.12" (3mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | - | Module | - | |||
6.378 In Stock | 1 : 6,55000 € Cut Tape (CT) 1.500 : 3,16213 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 5.8PSI ~ 16.68PSI (40kPa ~ 115kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.348PSI (±2.4kPa) | 4.5V ~ 5.5V | - | No Port | Amplified Output, Temperature Compensated | SMD (SMT) Tab | 21.76PSI (150kPa) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SMD Module | - | ||
4.115 In Stock | 1 : 7,00000 € Cut Tape (CT) 2.500 : 3,84711 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C | 24 b | ±0.007PSI (±0.05kPa) | 1.5V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 145.04PSI (1000kPa) | -20°C ~ 85°C | - | - | Surface Mount | 4-SMD Module | - | |||
4.080 In Stock 15.008 Factory | 1 : 7,69000 € Tube | Tube | Active | Board Mount | Compound | ±7.25PSI (±50kPa) | Analog Voltage | -43 mV ~ 42 mV | ±0.5% | - | Male - 0.1" (2.59mm) Tube | Barbless | - | Gull Wing | -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) | -10°C ~ 100°C | - | - | Surface Mount | 6-SMD Module | - | |||
1.691 In Stock | 1 : 7,69000 € Cut Tape (CT) 2.500 : 4,23183 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) | I2C, I3C | 24 b | ±0.01PSI (0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | - | 145.04PSI (1000kPa) | -40°C ~ 85°C | - | - | Surface Mount | 6-CLGA | CCLGA-7L | ||
2.435 In Stock | 1 : 8,64000 € Cut Tape (CT) 1.200 : 4,84148 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.19" (4.8mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | - | Module | - | |||
18.061 In Stock | 1 : 8,68000 € Cut Tape (CT) 1.000 : 4,85823 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | 5.8PSI (40kPa) | Wheatstone Bridge | 0 mV ~ 3.006 mV (6V) | ±1.5% | 6V ~ 10V | - | No Port | Temperature Compensated | PC Pin | 125PSI (861.84kPa) | 15°C ~ 40°C | - | - | Through Hole | 4-SSIP Module | - | |||
945 In Stock | 1 : 9,40000 € Cut Tape (CT) 2.000 : 5,40033 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 100PSI (689.48kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 300PSI (2068.43kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
7.295 In Stock | 1 : 9,61000 € Cut Tape (CT) 2.000 : 5,38017 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 30PSI (206.84kPa) | Wheatstone Bridge | 0 mV ~ 60 mV (3V) | ±0.2% | 3V ~ 10V | - | No Port | - | Gull Wing | 90PSI (620.53kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | - | |||
53.897 In Stock | 1 : 10,03000 € Cut Tape (CT) 3.600 : 5,51420 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.022PSI (±0.15kPa) | 1.8V ~ 3.6V | - | No Port | - | SMD (SMT) Tab | 87.02PSI (600kPa) | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD | 8-SMD | ||
5.854 In Stock | 1 : 10,06000 € Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Analog Voltage | 0.1 V ~ 3.1 V | ±5% | 2.7V ~ 3.3V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | - | - | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP |