Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedDallas SemiconductorFairchild SemiconductorMicrochip TechnologyMicrosemi CorporationMotorolaonsemiRenesas Electronics CorporationRohm SemiconductorTexas InstrumentsUnitrodeVishay SiliconixZilog
Series
-*Z53C80
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
CableCable, DDCASCSISCSI, HVD, SESCSI, LVDSCSI, LVD, SESCSI, SEUSB
Number of Terminations
1268914151827
Voltage - Supply
2.7V ~ 5.25V2.7V ~ 5.5V2.75V ~ 2.95V2.75V ~ 5.25V3V ~ 5.25V3.3V3.5V ~ 5.5V3.8V ~ 5.25V4V ~ 5.25V4V ~ 5.5V4V ~ 6V4.5V ~ 5.5V4.75V ~ 5.25V5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 125°C0°C ~ 70°C0°C ~ 75°C-
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)24-DIP (0.600", 15.24mm)24-PowerTSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)24-SSOP (0.209", 5.30mm Width)24-TSSOP (0.173", 4.40mm Width)25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Supplier Device Package
5-SOT8-SOIC16-SOIC20-TSSOP24-HTSSOP24-PDIP24-SOIC24-SSOP24-TSSOP25-HSOP28-HTSSOP28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.