Camera/Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Ingress Protection | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | Imaging Camera | 2.0mm x 1.6mm | - | 0.5mm ~ 15.0mm | 0.1MP, 352 x 288 (101,376 Pixels) | Integrated (White) | - | - | CMOS | 24VDC | Guide Light (Red) | Chassis Mount | IP67 - Dust Tight, Waterproof | Circular | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | Imaging Camera | 10.0mm x 8.0mm | - | 2.5mm ~ 45.0mm | 0.1MP, 352 x 288 (101,376 Pixels) | Integrated (White) | - | - | CMOS | 24VDC | Guide Light (Red) | Chassis Mount | IP67 - Dust Tight, Waterproof | Circular | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | Imaging Camera | 30.0mm x 25.0mm | - | 5.0mm ~ 55.0mm | 0.1MP, 352 x 288 (101,376 Pixels) | Integrated (White) | - | - | CMOS | 24VDC | Guide Light (Red) | Chassis Mount | IP67 - Dust Tight, Waterproof | Circular | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Box | Obsolete | Imaging Camera | 80.0mm x 70.0mm | - | 170.0mm | 0.1MP, 352 x 288 (101,376 Pixels) | Integrated (White) | - | - | CMOS | 24VDC | Guide Light (Red) | Chassis Mount | IP67 - Dust Tight, Waterproof | Circular | 0°C ~ 40°C | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 0.3MP, 659 x 494 (325,546 Pixels) | External | - | Monochrome | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 45°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 2MP, 1628 x 1236 (2,012,208 Pixels) | External | - | Monochrome | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 5MP, 2456 x 2058 (5,054,448 Pixels) | External | - | Monochrome | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 0.3MP, 659 x 494 (325,546 Pixels) | External | - | Color | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 45°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 2MP, 1628 x 1236 (2,012,208 Pixels) | External | - | Color | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 40°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Imaging Camera | Lens Required | Lens Required | Lens Required | 0.3MP, 659 x 494 (325,546 Pixels) | External | - | Monochrome | CCD | 12VDC | - | Chassis Mount | - | Circular, D-Sub | 0°C ~ 45°C |