Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15.819 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,46438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 7 A | 11A | Unshielded | 14mOhm Max | - | - | - | - | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
7.318 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,46438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 5 A | 7A | Unshielded | 38mOhm Max | - | - | - | - | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
2.536 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,46438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.2 µH | ±20% | 6.5 A | 11A | Unshielded | 16mOhm Max | - | - | - | - | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
8.832 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 17.5 A | 26A | Unshielded | 4.2mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
6.910 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 6 A | 13.5A | Unshielded | 30mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
2.863 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 8 A | 14A | Unshielded | 20mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
1.889 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 5.5 A | 10A | Unshielded | 40mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
1.415 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 9 A | 18A | Unshielded | 15mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
4.000 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 4 A | 6A | Unshielded | 46mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) | |||
3.856 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 4.5 A | 7A | Unshielded | 27mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) | |||
3.600 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 7 A | 9.5A | Unshielded | 14mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) | |||
3.487 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,46438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 5.5 A | 9A | Unshielded | 35mOhm Max | - | - | - | - | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
2.160 In Stock | 1 : 0,97000 € Cut Tape (CT) 1.000 : 0,46438 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 6 A | 10A | Unshielded | 20mOhm Max | - | - | - | - | 100 kHz | Surface Mount | 1919 (4848 Metric) | - | 0.191" L x 0.185" W (4.85mm x 4.70mm) | 0.110" (2.80mm) | |||
4.794 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 11 A | 22A | Unshielded | 10mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
3.775 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±20% | 23 A | 40A | Unshielded | 2.8mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
3.291 In Stock | 1 : 1,30000 € Cut Tape (CT) 1.000 : 0,61917 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±20% | 32.5 A | 60A | Unshielded | 1.7mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.110" (2.80mm) | |||
4.685 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 16 A | 32A | Unshielded | 4.2mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.150" (3.80mm) | |||
1.990 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 18 A | 28A | Unshielded | 3.3mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.150" (3.80mm) | |||
1.082 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 10 A | 16A | Unshielded | 11.8mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.150" (3.80mm) | |||
2.000 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 nH | ±20% | 12 A | 22A | Unshielded | 4mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) | |||
1.280 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3 A | 5A | Unshielded | 58mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) | |||
400 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2 µH | ±20% | 14 A | 14A | Unshielded | 5.8mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.150" (3.80mm) | |||
300 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 20 A | 27A | Unshielded | 3mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.130" (3.30mm) | |||
600 In Stock | 1 : 1,47000 € Cut Tape (CT) 500 : 0,76802 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 7.5 A | 8.5A | Unshielded | 30mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.150" (3.80mm) | |||
867 In Stock | 1 : 0,90000 € Cut Tape (CT) 2.000 : 0,42575 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 220 nH | ±20% | 9 A | 12.5A | Unshielded | 6.6mOhm Max | - | - | - | - | 100 kHz | Surface Mount | Nonstandard | - | 0.163" L x 0.157" W (4.15mm x 4.00mm) | 0.071" (1.80mm) |