Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
214.635 In Stock | 1 : 0,22000 € Cut Tape (CT) 2.000 : 0,04473 € Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 240 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1.345 In Stock | 1 : 0,58000 € Cut Tape (CT) 500 : 0,20072 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 240 mA @ 120 Hz | 300 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
41.958 In Stock | 1 : 0,69000 € Cut Tape (CT) 500 : 0,23820 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 437.5 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.394" W (8.30mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
4.863 In Stock | 1 : 0,77000 € Cut Tape (CT) 500 : 0,32164 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 420 mA @ 120 Hz | 600 mA @ 100 kHz | 160 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
532 In Stock | 1 : 8,34000 € Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 43.57mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.55 A @ 100 Hz | 8.44 A @ 10 kHz | 34 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7 In Stock | 1 : 9,95000 € Bulk | Bulk | Active | 680 µF | ±20% | 400 V | 204.7mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.99 A @ 100 Hz | 6.92 A @ 10 kHz | 109 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
286 In Stock | 1 : 10,95000 € Bulk | Bulk | Active | 470 µF | ±20% | 500 V | 532.2mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.03 A @ 100 Hz | 4.42 A @ 10 kHz | 250.4 mOhms | - | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1.377 In Stock | 1 : 12,00000 € Bulk | Bulk | Active | 470 µF | ±20% | 450 V | 252mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.43 A @ 100 Hz | 4.03 A @ 10 kHz | 155 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1.100 In Stock | 1 : 12,19000 € Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 34.31mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 10.35 A @ 10 kHz | 29 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
778 In Stock | 1 : 14,04000 € Bulk | Bulk | Active | 390 µF | ±20% | 550 V | 440mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.5 A @ 100 Hz | 5.1 A @ 10 kHz | 305 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
181 In Stock | 1 : 14,82000 € Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 26mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 9.84 A @ 100 Hz | 11.34 A @ 10 kHz | - | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole, Press-Fit | Radial, Can - Press-Fit - 5 Lead | |||
900 In Stock | 1 : 16,15000 € Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 312.1mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | HVAC | 3.44 A @ 100 Hz | 8.08 A @ 10 kHz | 209 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1.067 In Stock | 1 : 16,41000 € Bulk | Bulk | Active | 560 µF | ±20% | 550 V | 315mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 3.2 A @ 100 Hz | 6.1 A @ 10 kHz | 220 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1.333 In Stock | 1 : 18,14000 € Box | Box | Active | 1000 µF | ±20% | 400 V | 112mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.98 A @ 100 Hz | 6.32 A @ 10 kHz | 77 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.150" (80.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1.514 In Stock | 1 : 19,10000 € Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | 120mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 100 Hz | 8.82 A @ 10 kHz | 78 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
137 In Stock | 1 : 25,24000 € Bulk | Bulk | Active | 470 µF | ±20% | 550 V | 742mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.05 A @ 100 Hz | 4.93 A @ 10 kHz | 648 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1.228 In Stock | 1 : 26,70000 € Bulk | Bulk | Active | 2200 µF | ±20% | 400 V | 59.59mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.24 A @ 100 Hz | 16.09 A @ 10 kHz | 32 mOhms | 0.886" (22.50mm) | 1.772" Dia (45.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
61 In Stock | 1 : 56,28000 € Box | Box | Active | 3300 µF | ±20% | 400 V | 49mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13.4 A @ 100 Hz | 21.3 A @ 10 kHz | 36 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 4.134" (105.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
52 In Stock | 1 : 58,78000 € Box | Box | Active | 3300 µF | ±20% | 450 V | 39mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16.1 A @ 100 Hz | 25.1 A @ 10 kHz | 27 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
118 In Stock | 1 : 64,40000 € Bulk | Bulk | Active | 4700 µF | -10%, +30% | 350 V | - | - | - | Polar | - | General Purpose | - | - | - | 1.260" (32.00mm) | 2.953" Dia (75.00mm) | 5.748" (146.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
91 In Stock | 1 : 78,30000 € Bulk | Bulk | Active | 100000 µF | ±20% | 100 V | 8mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 32.5 A @ 100 Hz | 34.3 A @ 10 kHz | 9 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
95 In Stock | 1 : 87,81000 € Bulk | Bulk | Active | 2700 µF | ±20% | 420 V | 24mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 12.4 A @ 100 Hz | - | 12 mOhms | 1.122" (28.50mm) | 2.622" Dia (66.60mm) | 4.213" (107.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
36 In Stock | 1 : 99,51000 € Bulk | Bulk | Active | 330000 µF | ±20% | 63 V | 5mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 41.7 A @ 100 Hz | 43.3 A @ 10 kHz | 7 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 7.717" (196.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
40 In Stock | 1 : 114,12000 € Bulk | Bulk | Active | 3300 µF | ±20% | 450 V | 30mOhm @ 100Hz | 19000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 17 mOhms | 1.260" (32.00mm) | 3.016" Dia (76.60mm) | 4.685" (119.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
61 In Stock | 1 : 132,22000 € Bulk | Bulk | Active | 5600 µF | ±20% | 630 V | 30.69mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.5 A @ 100 Hz | 33.3 A @ 10 kHz | 21 mOhms | 1.252" (31.80mm) | 3.543" Dia (90.00mm) | 6.654" (169.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals |