74404064033 | ||
---|---|---|
DigiKey Part Number | 732-5545-2-ND - Tape & Reel (TR) 732-5545-1-ND - Cut Tape (CT) 732-5545-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404064033 | |
Description | FIXED IND 3.3UH 3.7A 21 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.7 A 21mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404064033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
50 | 1,01380 € | 50,69 € |
250 | 0,92616 € | 231,54 € |
500 | 0,86060 € | 430,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,68331 € | 1.024,96 € |