EUR | USD

Price & Procurement
27,838 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 €0,92
10 0,87400 €8,74
50 0,77880 €38,94
100 0,71260 €71,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7079-2-ND
  • Minimum Quantity: 950
  • Quantity Available: 27,550 - Immediate
  • Unit Price: €0.57939
  • Digi-Reel®  : 732-7079-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,938 - Immediate
  • Unit Price: Digi-Reel®

9774025243R

Datasheet
Digi-Key Part Number 732-7079-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774025243R
Copy  
Description RND STANDOFF M2X0.4 STEEL 2.5MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M2x0.4 Steel 0.098" (2.50mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M2x0.4
Diameter - Inside -
Diameter - Outside 0.171" (4.35mm)
Between Board Height 0.098" (2.50mm)
Length - Overall 0.154" (3.91mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774015243R

RND STANDOFF M2X0.4 STEEL 1.5MM

Würth Elektronik

€0.92000 Details

9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM

Würth Elektronik

€0.81000 Details

2199230-3

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

€1.09000 Details

1-2199230-5

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

€1.09000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

€1.09000 Details

1775862-2

CONN PCI EXP MINI FEMALE 52POS

TE Connectivity AMP Connectors

€0.65000 Details
Additional Resources
Standard Package 1
Other Names 732-7079-1