EUR | USD

Price & Procurement
2,703 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 €1,04
50 0,95940 €47,97
250 0,90260 €225,65
500 0,80758 €403,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-7262-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: €0.58872
  • Digi-Reel®  : 732-7262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,703 - Immediate
  • Unit Price: Digi-Reel®

74404064331

Datasheet
Digi-Key Part Number 732-7262-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404064331
Copy  
Description FIXED IND 330UH 510MA 1.177 OHM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330µH Semi-Shielded Wirewound Inductor 510mA 1.177Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404064331 Drawing
Environmental Information RoHS Cert
Design Resources 74404064331 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_6045.igs
WE-LQS_6045.stp
PCN Design/Specification 74404064yyyy Datasheet Update 05/Oct/2018
HTML Datasheet 74404064331 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core -
Inductance 330µH
Tolerance ±20%
Current Rating (Amps) 510mA
Current - Saturation (Isat) 650mA
Shielding Semi-Shielded
DC Resistance (DCR) 1.177Ohm
Q @ Freq -
Frequency - Self Resonant 3.42MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 6045
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7262-1