EUR | USD

Price & Procurement
2,525 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 €0,95
50 0,87380 €43,69
250 0,79824 €199,56
500 0,74142 €370,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-5515-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: €0.58872
  • Digi-Reel®  : 732-5515-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,525 - Immediate
  • Unit Price: Digi-Reel®

74404054022

Datasheet
Digi-Key Part Number 732-5515-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404054022
Copy  
Description FIXED IND 2.2UH 3.8A 19 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.2µH Semi-Shielded Wirewound Inductor 3.8A 19mOhm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404054022 Drawing
Environmental Information RoHS Cert
Design Resources 74404054022 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_5040.igs
WE-LQS_5040.stp
HTML Datasheet 74404054022 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 3.8A
Current - Saturation (Isat) 5.3A
Shielding Semi-Shielded
DC Resistance (DCR) 19mOhm
Q @ Freq -
Frequency - Self Resonant 77MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5040
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7440405

SMD POWER INDUCTORS WE-LQS - 504

Würth Elektronik

€122.03000 Details
Additional Resources
Standard Package 1
Other Names 732-5515-1