EUR | USD
Favorite

Price & Procurement
28 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 €2,69
10 2,41000 €24,10
25 2,27840 €56,96
100 1,97470 €197,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SQM120P06-07L_GE3

Datasheet
Digi-Key Part Number SQM120P06-07L_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQM120P06-07L_GE3
Copy  
Description MOSFET P-CH 60V 120A TO263
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

P-Channel 60V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SQM120P06-07L
PCN Part Number New Ordering Code 19/Mar/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 270nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14280pF @ 25V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS84AK,215

MOSFET P-CH 50V 180MA TO236AB

Nexperia USA Inc.

0,16000 € Details

0ZRE0200FF1A

PTC RESET FUSE 240V 2A RADIAL

Bel Fuse Inc.

0,75000 € Details

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

1,04000 € Details

1720650002

CONN HEADER VERT 2POS

Molex

2,16000 € Details

I6A4W020A033V-001-R

DC DC CONVERTER 3.3-15V 250W

TDK-Lambda Americas Inc

28,60000 € Details

0039296028

CONN HEADER VERT 2POS

Molex

0,95000 € Details
Additional Resources
Standard Package 1
Other Names SQM120P06-07L_GE3CT