EUR | USD
Favorite

Price & Procurement
1.182 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,69000 €2,69
10 2,25300 €22,53
25 2,12640 €53,16
100 1,82280 €182,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SQM120P04-04L_GE3TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,68100 €

SQM120P04-04L_GE3

Datasheet
Digi-Key Part Number SQM120P04-04L_GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SQM120P04-04L_GE3
Copy  
Description MOSFET P-CH 40V 120A TO263
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

P-Channel 40V 120A (Tc) 375W (Tc) Surface Mount TO-263 (D2Pak)

Copy  
Customer Reference
Documents & Media
Datasheets SQM120P04-04L-GE3
PCN Assembly/Origin SIL-046-2014-Rev-2 20/May/2014
PCN Part Number New Ordering Code 19/Mar/2015
HTML Datasheet SQM120P04-04L-GE3
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series Automotive, AEC-Q101, TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 330nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 13980pF @ 20V
FET Feature -
Power Dissipation (Max) 375W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-263 (D2Pak)
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Part Number SQM120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SQM120P06-07L_GE3

MOSFET P-CH 60V 120A TO263

Vishay Siliconix

2,69000 € Details

SQM40031EL_GE3

MOSFET P-CH 40V 120A D2PAK

Vishay Siliconix

2,64000 € Details

SQM120P10_10M1LGE3

MOSFET P-CH 100V 120A TO263

Vishay Siliconix

2,83000 € Details

IPB120P04P4L03ATMA1

MOSFET P-CH 40V 120A D2PAK

Infineon Technologies

2,63000 € Details

SQM40041EL_GE3

MOSFET P-CH 40V 120A TO263

Vishay Siliconix

2,31000 € Details
Additional Resources
Standard Package 1
Other Names SQM120P04-04L_GE3CT