Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34 €
10 1,18000 11,80 €
25 1,08440 27,11 €
50 0,98940 49,47 €
100 0,85620 85,62 €
250 0,72300 180,75 €
500 0,60884 304,42 €
1.000 0,50610 506,10 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLE-.004CT-ND
Copy   WSLE-.004CT-ND
Quantity Available 13.540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL20104L000FEA

Copy   WSL20104L000FEA
Description RES 0.004 OHM 1% 1/2W 2010
Copy   RES 0.004 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   4 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2016 (EU2011-EN, GREECE PDF)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±150ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLE-.004CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLE-.004TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,44971 €
  • Digi-Reel® ? : WSLE-.004DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.540 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL20104L000FEB-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,59173 €
  • Bulk ? : WSL20104L000FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,03230 €

21:33:39 2/16/2019